Weidműller 3073050000 Klippon K Mounting Plate Galvanised Steel

MPN
3073050000
Brand
Weidmuller
Order Code
13-8487
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
6+ £15.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Despatched within 5 working days - 9 in stock

Weidmüller MOPL K32 STAHL is a Mounting plate (Housing), Klippon K (aluminium empty enclosure), Mounting plate, 239 x 67 x 2 mm, Sheet steel, galvanized, galvanized, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Basic material Sheet steel, galvanized
Depth 2mm
Depth (inches) 0.0787 inch
GTIN (EAN) 4008190857981
Height 67
Height (inches) 2.6378 inch
Material Steel
Material thickness 2mm
Mounting dimension - height 33.5mm
Mounting dimension - width 231mm
Net weight 224g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish galvanized
Surface protection Galvanised
Type of fixing when screwed in
Version Klippon K (aluminium empty enclosure), Mounting
Width 239
Width (inches) 9.4094 inch

Reviews

Be the first to submit a review

Trustpilot