Weidműller 2913490000 Connector Female Unshrouded Versatile Assembly

MPN
2913490000
Brand
Weidmuller
Order Code
13-8854
Country of Origin
Romania
Qty Unit Price (Ex VAT)
419+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 419
Available to back orderBack-order availability date - 06/10/2026

Weidmüller SEP 2T 2.5 BL is a End plate for terminals, blue, Height: 94.48 mm, Width: 2.1 mm, V-0, Wemid, Snap-on: Yes. End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors.
Type End plate
Colour Blue
Basic material Wemid
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 44.6mm
Depth (inches) 1.7559 inch
End plate model true
GTIN (EAN) 4099986539068
Height 94.48mm
Height (inches) 3.7197 inch
Inflammability class of insulation material according to UL94 V0
Net weight 3.33g
Order No. 1276300000
Partition model false
Product Carbon Footprint Cradle to gate
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap in true
Snap-on Yes
Thickness 2.1
UL 94 flammability rating V-0
Version End plate for terminals, blue, Height: 94.48 mm,
Width 2.1mm
Width (inches) 0.0827 inch

Reviews

Be the first to submit a review

Trustpilot