Weidműller 2903490000 Connector Male Unshrouded High-Quality Reliability

MPN
2903490000
Brand
Weidmuller
Order Code
15-9682
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Weidmüllers 2903490000 male connector offers high-quality reliability with unshrouded design, making it ideal for precise electrical connections. This product provides performance and durability, ensuring it meets the rigorous demands of industrial applications. Typically used in automation systems, this connector supports efficient and secure electrical linkages.
Depth 220mm
Depth (inches) 8.6614 inch
Description of article Toolbag, fitted
GTIN (EAN) 4099986009264
Height 60mm
Height (inches) 2.3622 inch
Net weight 2034.88g
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories
Width 320mm
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot