Weidműller 2903480000 Terminal Block 5.0mm Pitch PCB Mount Screw Connection

MPN
2903480000
Brand
Weidmuller
Order Code
13-9852
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £147.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

Weidmüller manufactures the 2903480000 terminal block featuring a 5.0mm pitch and PCB mount screw connection suitable for secure and reliable wiring. It is ideally used in industrial and automation applications where durable and robust connections are required. Designed for ease of use, it facilitates efficient assembly and maintenance in complex electrical systems.
Available until 2026-02-28T00:00:00+01:00
Delivery status This article will no longer be available in the future.
Depth 220mm
Depth (inches) 8.6614 inch
Description of article Toolbag, fitted
ECLASS 14 21-04-50-03
ECLASS 15.0 21-04-50-03
ETIM 10 EC000149
ETIM 8.0 EC000149
ETIM 9.0 EC000149
GTIN (EAN) 4099986009257
Height 60mm
Height (inches) 2.3622 inch
Net weight 1675.84g
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 1eacbb3e-7931-4ebb-9179-f29fd9b50028
Version Tools, Accessories
Width 320mm
Width (inches) 12.5984 inch

Reviews

Be the first to submit a review

Trustpilot