Weidmüller 2866350000, also referred to as 2851871, is a high-performance PVN generator junction box designed to provide integral overvoltage protection. This product features robust construction to ensure reliability in demanding environments, making it suitable for safeguarding photovoltaic installations. It facilitates the safe and efficient routing of electrical connections while offering protection against transient overvoltages, thereby enhancing system longevity. Engineers commonly utilise this junction box in solar energy systems to maintain uninterrupted power generation and protect sensitive components from voltage spikes. Its deployment is critical in ensuring operational stability in renewable energy installations.
| Type |
Generator junction box |
| Material |
Plastic |
| Colour |
White |
| Ambient temperature |
-40 °C…50°C |
| Amount of maximum power points |
2 |
| Cable Entry |
Number of cable |
| Category type 1 |
false |
| Category type 2 |
true |
| Category type 3 |
false |
| Clamping range, max. |
2.5mm² |
| Connection Type |
PUSH IN |
| Connection type string |
Plug WM4C |
| Content |
1 |
| DC Input + & - |
Wire connection |
| DC Output + & - |
Wire connection |
| Degree of protection (IP) |
IP65 |
| Depth |
132 |
| Depth (inches) |
5.1968 inch |
| Discharge current, max. (8/20 µs) |
40 kA |
| Enclosure attachment |
Via mounting foots |
| Equipped with switch disconnector |
false |
| Functional earth connector |
Cable entry |
| Fuse Type |
Neither fuse cartridge nor holder |
| Fuses |
No |
| GTIN (EAN) |
4064675604037 |
| Height |
234 |
| Height (inches) |
9.2126 inch |
| Humidity |
5...95 %, no condensation |
| Impact resistance |
IK08 in accordance |
| Impact strength |
IK08 |
| Included accessories |
Article |
| Installation location |
Protected outdoor area |
| Insulating material |
Polyester glass-fibre |
| Long specification |
Combiner box for inverters |
| Max. input current per string |
35 |
| Max. input voltage DC |
1100 |
| Max. number of DC inputs |
per Maximum Power Point 2 inputs connected in parallel |
| Max. number of DC outputs |
per Maximum Power Point 1 output |
| Max. output current |
0 |
| Net weight |
1962g |
| Number of conduit inlets |
4 |
| Number of Inputs |
4 |
| Number of levels |
1 |
| Number of potentials |
1 |
| Number of string inputs |
4 |
| Number of string inputs per MPP |
= 2 |
| Product information |
The SCIP number was assigned due to a lead content of more than 0.1 % of the net weight. |
| Protection Class |
II |
| Protection degree |
IP65 |
| Protection level Up (-/PE) |
= 3.8 kV |
| Protection level Up (+/-) |
= 3.8 kV |
| Protection level Up (+/PE) |
= 3.8 kV |
| PV system voltage, max. Ucpv |
1100 V |
| Quantity |
4 |
| Rated current |
24A |
| Rated DC current per connection |
Current per string, max. |
| Rated DC voltage |
1100 V |
| Rated short-term current resistance |
Rated current |
| Rated voltage |
800V |
| REACH SVHC |
Lead 7439-92-1 |
| Requirements class |
Type II |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
bdab5698-6a20-4370-8e28-8810d882d01a |
| Short-circuit curent ISCPV |
11000 A |
| Standards |
EN 61643-31 |
| Standby power consumption PC |
<0.2 W |
| Suitable For |
Photovoltaic |
| Surge protection auxiliary contact |
Cable entry |
| Switch disconnector execution |
no switch |
| Time interval |
5 years |
| Total discharge current Itotal ( 8/20µs) 50 kA |
Discharge current In (8/20 µs) |
| Type of accessory/spare part |
Other |
| Type of connection |
WM4C plug-in |
| Type of inlet |
Other |
| Type of mounting |
4 screws, Wall mounting |
| Version |
Photovoltaics, Combiner Box, PV Next, 1100 V, 2 |
| Voltage type |
DC |
| Width |
200 |
| Width (inches) |
7.874 inch |
| Wire connection |
Type of connection |
| Working temperature |
-40 - 50 |