Weidmüller 2866330000 PVN DC Generator junction box Overvoltage Protection

MPN
2866330000
Brand
Weidmuller
EAN-13
4064675604013
Order Code
18-5106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £210.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Weidmüller 2866330000 is a DC generator junction box designed to provide robust overvoltage protection. This product, also recognised under the alternate description 2851869, is engineered to shield electrical systems from voltage surges, ensuring optimal performance and longevity of components in renewable energy applications, particularly in photovoltaic systems. Its design accommodates a range of voltage levels, making it suitable for integration within solar panel arrays to mitigate the risk of overvoltage incidents. The 2866330000 offers a reliable solution for maintaining the operational integrity of sensitive equipment exposed to fluctuating environmental conditions.
Type Generator junction box
Material Plastic
Colour White
Ambient temperature -40 °C…50°C
Amount of maximum power points 2
Article Sealing plug
Cable Entry Number of cable
Category type 1 false
Category type 2 true
Category type 3 false
Connection type string Internal terminal (with
Content 1
DC Input + & - Wire connection
DC Output + & - Wire connection
Degree of protection (IP) IP65
Depth 132
Depth (inches) 5.1968 inch
Discharge current, max. (8/20 µs) 40 kA
Enclosure attachment Via mounting foots
Equipped with switch disconnector false
Functional earth connector Cable entry
Fuse Type Neither fuse cartridge nor holder
Fuses No
GTIN (EAN) 4064675604013
Height 228
Height (inches) 8.9764 inch
Humidity 5...95 %, no condensation
Impact resistance IK08 in accordance
Impact strength IK08
Included accessories Article
Installation location Protected outdoor area
Insulating material Polyester glass-fibre
Long specification Combiner box for inverters
Max. input current per string 50.25
Max. input voltage DC 1100
Max. number of DC inputs per Maximum Power Point 2 inputs connected in parallel
Max. number of DC outputs per Maximum Power Point 1 output
Max. output current 0
Net weight 1800g
Number of conduit inlets 2
Number of connections 2count
Number of Inputs 4
Number of string inputs 4
Number of string inputs per MPP = 2
Operating Temperature Range -60 to 130°C
Product information The SCIP number was assigned due to a lead content of more than 0.1 % of the net weight.
Protection Class II
Protection degree IP65
Protection level Up (-/PE) = 3.8 kV
Protection level Up (+/-) = 3.8 kV
Protection level Up (+/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
Rated cross-section 50mm²
Rated current 150A
Rated DC current per connection Current per string, max.
Rated DC voltage 1100 V
Rated short-term current resistance Rated current
Rated voltage 1000V
REACH SVHC Lead 7439-92-1
Requirements class Type II
ROHS Conform
RoHS Compliance Status Compliant
SCIP bdab5698-6a20-4370-8e28-8810d882d01a
Short-circuit curent ISCPV 11000 A
Standards EN 61643-31
Standby power consumption PC <0.2 W
Stud Size M 8thread
Suitable For Photovoltaic
Surge protection auxiliary contact Cable entry
Switch disconnector execution no switch
Tightening torque 6.0...12.0Nm
Time interval 5 years
Total discharge current Itotal ( 8/20µs) 50 kA Discharge current In (8/20 µs)
Type of accessory/spare part Other
Type of connection PUSH IN
Type of inlet Gland nut
Type of mounting 4 screws, Wall mounting
Version Photovoltaics, Combiner Box, PV Next, 1100 V, 2
Voltage type DC
Weight 2.09
Width 200
Width (inches) 7.874 inch
Wire connection Type of connection
Working temperature -40 - 50

Reviews

Be the first to submit a review

Trustpilot