Weidműller 2852980000 Strain Relief PCB Connectors Secure Fit Durable

MPN
2852980000
Brand
Weidmuller
Order Code
14-9991
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.987
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 05/10/2026

Weidmuller manufactures the 2852980000 strain relief PCB connectors, designed to provide a secure and durable fit. This component ensures reliable connectivity in electronic systems and is ideal for applications requiring robust mechanical stability. Typical uses include industrial automation and complex control systems.
Type FC/FFP ZE/12 B BX
Number of Positions N/A
Accessory true
Colour black
Colour chart (similar) RAL 9011
Contact Material Cu-alloy
Depth 6.3mm
Depth (inches) 0.248 inch
GTIN (EAN) 4064675475316
Height 9.9mm
Height (inches) 0.3898 inch
Insulating material LCP
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Moisture Level (MSL) 1
Net weight 0.22g
Packaging Box
pitch and offer maximum flexibility due to different Product data
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Spare part true
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Type of accessory/spare part Strain relief
UL 94 flammability rating V-0
Version PCB plug-in connector, Accessories, Pitch inmm
VPE height 43.00mm
VPE length 173.00mm
VPE width 102.00mm
Width 11.12mm
Width (inches) 0.4378 inch

Reviews

Be the first to submit a review

Trustpilot