Weidműller 2821350000 LED Module 24V DC 10%

MPN
2821350000
Brand
Weidmuller
Order Code
14-7545
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £251.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüller WIL-LWXXXX-2700D024-765SXX3.0BXXXXXXXX is a LED module, 2700K, Warm white, 1.1 A, 26.4 W, 2618 lm, IP67, Pre-assembled cable, Connection thread: without. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Type LED module
Lamp type LED
Voltage Rating 24V DC
Beam angle 40 - 40
Cable Length 3 m
Cable material PUR
Certificate no. (cULus) E354496
Coding A-coded
Colour White
Colour of light according to EN 12464-1 Warm white < 3300 K
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection thread without
Connection Type Cable
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Dimmable Yes
Drill hole spacing 750mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 40°
EPREL Registration number 1324787
External driver required false
Flexible false
GTIN (EAN) 4064675358794
Height 11
Height (inches) 0.315 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 886 lux
Impact resistance IK05
Lamp power 27.8 - 27.8
LED Modul is attachable no
Length 40
Light colour (CCT) 2700K, Warm white
Light current 2908 lm
Luminous Flux 2908 - 2908
Material of end caps PBT
Material of LED cover ESG
Net weight 630g
Number of LEDs 49
Number of Poles 2
Operating Current 1.1 - 1.1
Operating Life 60.000 h
Operating Temperature -20 - 60°C
Power 27,8 W
Protection degree IP67
Rated current 1.1 A
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
Recommended class according to UL forNEC Class 2 Shape of the LED module
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP bf1e8170-69bb-4440-b3e0-4da351a9a3b0
Shape Rectangular
Sheathing colour black
Suitable for constant current false
Suitable for constant voltage false
Suitable for general lighting false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Type of connection Pre-assembled cable
Type of mounting Screw mounting
UL File Number Search UL Website
Version Cable end open
Voltage type DC
Width 765
Width (inches) 30.1181 inch
Wiring Pin 4 (Strand: black)

Reviews

Be the first to submit a review

Trustpilot