Weidmüller produces this 5 W LED module for reliable illumination applications. The module features high energy efficiency and low heat output, making it suitable for industrial and commercial settings. Typical applications include automated system lighting and equipment status indication.
| Type |
LED module |
| Lamp type |
LED |
| 60598-2-22 |
Type |
| Altitude |
= 3000 m |
| Amplitude of acceleration |
5 m/s² (@ 9-200 Hz) |
| Amplitude of deflection |
1.5 mm (2-9 Hz) |
| Certificate no. (cULus) |
E345151 |
| Colour of light according to EN 12464-1 |
Daylight white > 5300 K |
| Compatible with Amazon Alexa |
false |
| Compatible with Apple HomeKit |
false |
| Compatible with Google Assistant |
false |
| Connection Type |
Cable |
| Connector cross-section, max. |
2.5mm² |
| Connector cross-section, min. |
0.5mm² |
| DC input voltage range |
20...60 V DC |
| Degree of protection (IP) |
IP67 |
| Depth |
104mm |
| Depth (inches) |
4.0945 inch |
| Efficiency class (according to EU |
Not required |
| External driver required |
false |
| Flexible |
false |
| GTIN (EAN) |
4064675303640 |
| Halogen |
No |
| Height |
61 |
| Height (inches) |
2.4016 inch |
| Humidity |
92 % @ 25°C |
| IFTTT support available |
false |
| Input Voltage |
20…60 V DC |
| Insulation Voltage |
<500 V (housing/PE) |
| Lamp power |
5 - 5 |
| Lamp voltage |
24 - 24 |
| LED operating life |
> 50.000 h |
| Length |
104 |
| Light colour (CCT) |
Cool White, 6000K, |
| Light current |
454 lm |
| Luminosity |
3000 cd |
| Luminous Flux |
454 - 454 |
| Luminous Intensity |
3000 |
| Mounting position, installation notice |
Arbitrary |
| Net weight |
636g |
| Nominal Current |
20mA |
| Nominal Voltage |
24 V |
| Number of LEDs |
4 |
| Operating Current |
20 - 20 |
| Operating Temperature |
-40 °C...55°C |
| Peak acceleration, type L |
70 m/s² |
| Pollution severity |
2 |
| Power Rating |
5 W |
| Protection Class |
II |
| Protection degree |
IP67 |
| REACH SVHC |
Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
cfe9d4bf-2d88-4e4b-aa73-fe200a7615a0 |
| Shape |
Other |
| Shape of the LED module |
Other |
| Shock resistance EN 60721-3-3 |
Class 3M3 portable |
| Short-circuit protection |
Yes, internal |
| Silicone |
No |
| Storage temperature |
-40 °C...85°C |
| Suitable for constant current |
false |
| Suitable for constant voltage |
false |
| Suitable for general lighting |
false |
| Suitable for matrix information boards |
false |
| Suitable for rail traffic |
false |
| Suitable for traffic lights |
false |
| Suitable for variable road signs |
false |
| Surge voltage category |
II |
| Type of connection |
Plug-in round connector |
| Type of mounting |
Magnet |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Vibration resistance EN 60721-3-3 |
Class 3M3 sinusoidal, |
| Voltage type |
DC |
| Width |
238 |
| Width (inches) |
9.3701 inch |