Weidműller 2814850005 Cable 0.5m HighQuality Durable Flexible Design

MPN
2814850005
Brand
Weidmuller
Order Code
15-3184
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
50+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 01/08/2026

Weidmullers cable, model number 2814850005, is known for its high-quality, durable, and flexible design, suitable for various engineering applications. Typically used in settings requiring reliable connectivity, it excels in both industrial and commercial environments. Engineers appreciate its robust construction, making it ideal for both temporary and fixed installations.
Length 0.5 m
Colour Orange
Type Cable
0603-100 white / brown
according to VDE orange, white / green,
Application-specific communication VDE-AR-N 4100:2019-04
Available until 2025-09-30T00:00:00+02:00
Bending radius 4 x cable diameter
Cable layout Double insulation
Category Cat.5 (ISO/IEC 11801) /
Colour coding white / blue, white /
Complete shielding Shielding braid made from
Connector standard IEC 60603-7-51
Cross-section 4x2xAWG 26/7.
Delivery status This article will no longer be available in the future.
ECLASS 14 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
GTIN (EAN) 4064675301868
Halogen yes (PVC cable)
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1mm
Length (inches) 19.685 inch
Material sheath PVC
Min. bending radius, once only 5 x cable diameter
Net weight 30g
Number of wires 8
Operating Voltage 125 V
Plug left RJ45, IP30 (plugged),
Plug right RJ45, IP30 (plugged),
PoE / PoE+ conforming to IEEE
Qty. 1 items
Rated impulse withstand voltage 6 kV
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils No
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant
Sheath diameter 5.5mm
Sheathing colour orange
Shielding SF/UTP
Signal propagation time 5.1 ns/m
Storage temperature Operating temperature
Version Patch cable, RJ45 IP30 (plugged), RJ45 IP30

Reviews

Be the first to submit a review

Trustpilot