Weidmüller 2791940000 Generator junction box PVN1 series 1pc.

Weidmüller 2791940000 Generator junction box PVN1 series 1pc.

MPN
2791940000
Brand
Weidmuller
EAN-13
4064675072980
Order Code
08-2622
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Weidmüller generator junction box, model 2791940000, is designed for connecting and protecting electrical circuits in photovoltaic systems. It features robust construction suitable for outdoor installations and ensures reliable operation in challenging environments. Typical applications include solar power generation and distribution systems, enhancing the safety and efficiency of connections.
Type Generator junction box
Material Plastic
Colour White
Dimensions (W x H x D) 200 x 240 x 132 mm
Ambient temperature -40 °C…50°C
Amount of maximum power points 1
Category type 1 false
Category type 2 true
Category type 3 false
Color Blacknull
Connection type string Plug WM4C
DC Input + & - Wire connection
DC Output + & - Wire connection
Degree of protection (IP) IP65
Depth 132
Depth (inches) 5.1968 inch
Discharge current In (8/20 µs) 20 kA
Discharge current, max. (8/20 µs) 40 kA
Enclosure attachment Via mounting foots
Enclosure Height 240mm
Enclosure Width 200mm
Equipped with switch disconnector false
Functional earth connector Cable entry
Fuse Type Neither fuse cartridge nor holder
Fuses No
GTIN (EAN) 4064675072980
Height 234
Height (inches) 9.2126 inch
Humidity 5...95 %, no condensation
Impact resistance IK08 in accordance
Impact strength IK08
Included accessories Article
Installation location Protected outdoor area
Insulating material Polycarbonate, Polyester
Long specification Combiner box for inverters
Max. input current per string 30
Max. input voltage DC 1100
Max. number of DC inputs per Maximum Power Point 2 inputs connected in parallel
Max. number of DC outputs per Maximum Power Point 1 output
Max. output current 0
Net weight 1630g
Number of cable 1
Number of conduit inlets 2
Number of Inputs 2
Number of Poles 7poles
Number of string inputs 2
Number of string inputs per MPP = 2
Pitch 3.81mm
Plugging angle 90degrees
Product information The SCIP number was assigned due to a lead content of more than 0.1 % of the net weight.
Protection Class II
Protection degree IP65
Protection level Up (-/PE) = 3.8 kV
Protection level Up (+/-) = 3.8 kV
Protection level Up (+/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
Quantity 4
Rated current 17.5A
Rated DC current per connection Current per string, max.
Rated DC voltage 1100 V
Rated short-term current resistance Rated current
Rated voltage (III/2) 160V
REACH SVHC Lead 7439-92-1
Requirements class Type II
ROHS Conform
RoHS Compliance Status Compliant
SCIP bdab5698-6a20-4370-8e28-8810d882d01a
Short-circuit curent ISCPV 11000 A
Solder pin length 3.2mm
Standards EN 61643-31
Surge protection auxiliary contact Cable entry
Switch disconnector execution no switch
Time interval 5 years
Type of connection WM4C plug-in
Type of inlet Other
Type of mounting Wall mounting, 4 screws
Version Photovoltaics, Combiner Box, PV Next, 1100 V, 1
Voltage type DC
Width 200
Width (inches) 7.874 inch
Wire connection Type of connection
Working temperature -40 - 50

Trustpilot