Weidmüller 2791930000 Generator junction box 1pc

MPN
2791930000
Brand
Weidmuller
EAN-13
4064675072973
Order Code
08-2621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £167.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Weidmüller generator junction box, model 2791930000, is designed for effective power distribution in solar energy systems. It features robust construction for reliable performance and enhanced protection against environmental factors. Ideal for renewable energy applications, it facilitates the safe and efficient connection of photovoltaic modules.
Type Generator junction box
Material Plastic
Colour White
Dimensions (W x H x D) 200 x 235 x 132 mm
Ambient temperature -40 °C…50°C
Amount of maximum power points 1
Article Sealing plug
Cable Entry Number of cable
Category type 1 true
Category type 2 true
Category type 3 false
Connection type string Internal terminal (with
DC Input + & - Wire connection
DC Output + & - Wire connection
Degree of protection (IP) IP65
Depth 132
Depth (inches) 5.1968 inch
Discharge current Imax (8/20µs) 40kA
Discharge current In (8/20 µs) 20 kA
Discharge current In (8/20µs) 20kA
Discharge current, max. (8/20 µs) 40 kA
Enclosure attachment Via mounting foots
Enclosure Height 235mm
Enclosure Width 200mm
Equipped with switch disconnector false
Functional earth connector Cable entry
Fuse Type Neither fuse cartridge nor holder
Fuses No
GTIN (EAN) 4064675072973
Height 228
Height (inches) 8.9764 inch
Humidity 5...95 %, no condensation
Impact resistance IK08 in accordance
Impact strength IK08
Included accessories Article
Installation location Protected outdoor area
Insulating material Polycarbonate, Polyester
Long specification Combiner box for inverters
Max. continuous voltage (Uc) 275V
Max. input current per string 30
Max. input voltage DC 1100
Max. number of DC inputs per Maximum Power Point 2 inputs connected in parallel
Max. number of DC outputs per Maximum Power Point 1 output
Max. output current 0
Net weight 1541g
Number of cable 1
Number of conduit inlets 2
Number of Inputs 2
Number of Poles 1
Number of string inputs 2
Number of string inputs per MPP = 2
Product information The SCIP number was assigned due to a lead content of more than 0.1 % of the net weight.
Protection Class II
Protection degree IP65
Protection level Up = 1.5kV
Protection level Up (-/PE) = 3.8 kV
Protection level Up (+/-) = 3.8 kV
Protection level Up (+/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
Rated DC current per connection Current per string, max.
Rated DC voltage 1100 V
Rated short-term current resistance Rated current
Rated Voltage (AC) 230V
REACH SVHC Lead 7439-92-1
Requirements class Type I/II
Response Time = 25ns
ROHS Conform
RoHS Compliance Status Compliant
SCIP bdab5698-6a20-4370-8e28-8810d882d01a
Short-circuit curent ISCPV 11000 A
Short-circuit current rating ISCCR 50kA
Standards EN 61643-31
Surge protection auxiliary contact Cable entry
Switch disconnector execution no switch
Time interval 5 years
Type of connection PUSH IN
Type of inlet Gland nut
Type of mounting Wall mounting, 4 screws
Version Photovoltaics, Combiner Box, PV Next, 1100 V, 1
Voltage type DC
Width 200
Width (inches) 7.874 inch
Wire connection Type of connection
Working temperature -40 - 50

Reviews

Be the first to submit a review

Trustpilot