Weidműller 2784160000 Contact Female Unshrouded High Performance

MPN
2784160000
Brand
Weidmuller
Order Code
14-6987
Country of Origin
Italy
Qty Unit Price (Ex VAT)
15+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 80 in stock

Weidmüller HDC-C-HE-BM0.5KO is a Contact (industry plug-in connectors), Female, HE, 0.5 mm², 2.48 mm, turned. Contact element for connecting a conductor to an industrial connector.
Type Contact
Pin or Socket Female
Wire Gauge 20
Ambient temperature 40 - 40
Basic material Copper alloy
Conductor cross-section, max. 0.5mm²
Conductor cross-section, min. 0.5mm²
Connectable conductor cross section multi-wired 0.5 - 0.5
Contact diameter, male Ø 2.48mm
Contact Type Bus
Cross-section for connected wire 0.5 - 0.5mm²
Diameter plug-in contact 2.48
ECLASS 14 27-44-02-04
ECLASS 15.0 27-44-02-04
ETIM 10 EC000796
ETIM 8.0 EC000796
ETIM 9.0 EC000796
GTIN (EAN) 4064675060895
Material contact Other copper alloys
Material of contact Copper alloy
Material of contact surface Nickel
Max. rated current of one contact 16
Net weight 1.58g
Plugging cycles = 500
Production methods turned
Qty. 10 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 6eabd5ae-2d6b-409e-8bdf-87c27ee10e40
Series HE
Strip length 7.5
Stripping length, rated connection 7.5mm
Surface finish Constantan
Type of connection Crimp connection
Type of contact Turned (lathe)
Type of electric connection Crimp connection
Version Heavy-duty connectors, Crimp contact, HE,
Version insert HE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot