Weidműller 2779210000 IE-SWM-SL02-2GESFP+ Switch 2 Port SFP+ Module

MPN
2779210000
Brand
Weidmuller
Order Code
13-8972
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £495.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 13 in stock

Weidmüller IE-SWM-SL02-2GESFP+ is a Media interface module, Gigabit Ethernet/10-Gigabit Ethernet, 2x 1000BaseSFP/10GBaseSFP+ slot. Media interface module with which a modular switch can be extended with additional switch interfaces.
Type KVM Switch
+ slot 1000BaseSFP/10GBaseSFP
All products have a redundant power supply to ensure Type
Altitude, max. 6000 m
Depth 136
Depth (inches) 5.3543 inch
Fibre-optic ports 1000BaseSFP/10GBaseSFP Number of ports
GTIN (EAN) 4064675048572
Height 40.7
Height (inches) 1.6024 inch
Housing main material Metal
in 19" racks. Order No.
Maximum Operating Temperature 60°C
Minimum Operating Temperature -40°C
MTBF According to Standard
Net weight 348g
Number of Ports 2
Operating altitude Altitude, max.
Operating Temperature -40 °C...60°C
Operating time (hours), min. 3814097 h
REACH SVHC Lead monoxide 1317-36-8
ROHS Conform
RoHS Compliance Status Compliant with exemption
Speed Gigabit Ethernet/10-
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage via Ethernet switch
Time interval 5 years
Type of mounting Insert in module slot M4
Version Media interface module for modular switch, Giga-
Width 99
Width (inches) 3.8976 inch

Reviews

Be the first to submit a review

Trustpilot