Weidműller 2770560000 Generator Connection Box 1000V 1MPP 3 Inputs

MPN
2770560000
Brand
Weidmuller
Order Code
15-2046
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £62.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüllers 2770560000 Generator Connection Box operates at 1000V and supports a single maximum power point with three inputs. The unit is typically used to streamline solar panel connections, ensuring efficient energy transfer in photovoltaic systems. Ideal for renewable energy applications, it facilitates consolidated and safe generator connections.
Type PVN PCBA 1KV 3I3O SPD T2 F
Ambient temperature -40 °C…70°C
Amount of maximum power points 1
Available until 2024-12-31T00:00:00+01:00
Cartridge fuse 10 x 38 mm
Compatible cable TÜV 2 Pfg1169/08.07,
crossection EN 50618:2015
DC Input + & - Wire connection
DC Output + & - Wire connection
Delivery status This article will no longer be available in the future.
Depth 254mm
Depth (inches) 10 inch
Discharge current, max. (8/20 µs) 40 kA
Factor 1.25 * Inc
Fuse Type Empty fuse holder
Fuse-link standard gPV (EN 60269-6), IEC 60269-1, IEC 60269-6
GTIN (EAN) 4064675029649
Height 69.2mm
Height (inches) 2.7244 inch
Max. number of DC inputs per Maximum Power Point 3 inputs connected in parallel
Max. number of DC outputs per Maximum Power Point 3 outputs connected in parallel
Net weight 778g
Number of string inputs per MPP = 3
Protection degree IP00
Protection level Up (-/PE) = 3.8 kV
Protection level Up (+/-) = 3.8 kV
Protection level Up (+/PE) = 3.8 kV
PV system voltage, max. Ucpv 1100 V
Qty. 1 items
Rated DC current per connection Rated current
Rated DC voltage 1000 V
Rated short-term current resistance Rated current
REACH SVHC Lead 7439-92-1
Requirements class Type II
ROHS Conform
RoHS Compliance Status Compliant
SCIP bdab5698-6a20-4370-8e28-8810d882d01a
Short-circuit at main output Duration
Short-circuit curent ISCPV 11000 A
Standards EN 61439-2:2011, IEC
Standby power consumption PC < 0.2 W
Surge protection auxiliary contact Wire connection
Total discharge current Itotal ( 8/20µs) 50 Discharge current In (8/20 µs)
Type of mounting 4 screws
Version Photovoltaics, PCB, Combiner Box, 1000 V, 1 MPP,
w. wire end ferrule, 1.5mm²
Width 254mm
Width (inches) 10 inch

Reviews

Be the first to submit a review

Trustpilot