Weidműller 2748680000 Contact Female Shrouded Connector Series

MPN
2748680000
Brand
Weidmuller
Order Code
14-6989
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
4+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 26 in stock

Weidmüller HDC C COAX 75 F is a Contact (industry plug-in connectors), Female, COAX, 4.8 mm, turned. Contact element for connecting a conductor to an industrial connector.
Type Contact
Pin or Socket Female
Ambient temperature -40 - 125
Basic material Copper alloy
Colour gold
Contact diameter, male Ø 4.8mm
Contact Type Bus
Diameter plug-in contact 4.8
GTIN (EAN) 4050118890655
Length 23mm
Length (inches) 0.9055 inch
Limit temperature -55 °C ... 135°C
Material contact Other copper alloys
Material of contact surface Gold
Max. rated current of one contact 2
Net weight 2.11g
Plugging cycles = 500
Production methods turned
Qty. 10 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 6eabd5ae-2d6b-409e-8bdf-87c27ee10e40
Strip length 2.5
Stripping length, rated connection 2.5mm
Surface finish gold
Type of connection Solder connection
Type of contact Turned (lathe)
Type of electric connection Soldering connection
Version Female, gold
Version insert COAX

Reviews

Be the first to submit a review

Trustpilot