Weidmüller 2748460000 Plug inset 12 push-in button 1pc

MPN
2748460000
Brand
Weidmuller
EAN-13
4050118890938
Order Code
08-2609
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.48 £12.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 2748460000 Plug inset is an industrial-grade, heavy-duty connector designed for high voltage and multi-core applications. This plug inset is ideal for demanding electrical engineering tasks, ensuring reliable connections in industrial environments. It features push-in button technology, providing ease of use and secure connectivity.
Type Plug inset
Ambient temperature -40 - 125
Basic material Polycarbonate
Certificate No. (cURus) E310075
Certificate No. (UR) E92202
Conductor cross-section, max. 1.5mm²
Conductor cross-section, min. 0.14mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5
Connectable conductor cross section multi-wired 0.14 - 1.5
Connectable conductor cross section solid-core 0.14 - 1.5
Connection Push-in button
Connection type PE Screw connection via
Contact insert without contacts false
Contact Type Pin
Core cross section (max.) 1.5mm²
Core cross section (min.) 0.14mm²
Depth 34
Depth (inches) 1.3386 inch
GTIN (EAN) 4050118890938
Height 36.3
Height (inches) 1.4291 inch
Inflammability class of insulation material according to UL94 V0
Limit temperature -40 °C ... 125°C
Material connector insert Thermoplastic
Material of contact insert Thermoplastic
Material of contact surface Silver
Net weight 21g
Number of pins 12
Number of Poles 12
Operating Temperature -40 - 125
Operating Temperature Range -40 - 125°C
Overvoltage category III
Plugging cycles = 500
Pollution degree 3
Pollution severity 3
Rated current In 10
Rated impulse voltage (DIN EN 61984) 4 kV Rated current (DIN EN 61984)
Rated Surge Voltage 4
Rated voltage 250
Rated voltage (DIN EN 61984) 250 V
Rated voltage according to UL/CSA 600 V
REACH SVHC No SVHC above 0.1 wt%
Required plug-in slots 1
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series ModuPlug
Stripping length, rated connection 8mm
Surge voltage category III
Total no. of pins 12
Type of connection PUSH IN with actuator
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Signal module, 250 V, 10 A, Number of poles:
Width 34.1
Width (inches) 1.3425 inch
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot