Weidműller 2748370000 ModuPlug Module Insert Crimp Female Unshrouded

MPN
2748370000
Brand
Weidmuller
Order Code
14-7590
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 165 in stock

Weidmüller HDC MHX 3/4 FC is a Module insert for industrial connectors (Power/Signal), 500 V, 40 A, Number of poles: 7, Crimp connection, Female, Required plug-in slots: 1. Module insert for a heavy-duty connector for transferring Power or Signal
Type Module insert
Gender Male
Number of Positions 7
Ambient temperature -40 - 125
Basic material Polycarbonate
Certificate No. (cURus) E310075
Certificate No. (UR) E92202
Clamping range, power contact, max. 6mm²
Clamping range, power contact, min. 1.5mm²
Clamping range, signal contact, max. 2.5mm²
Clamping range, signal contact, min. 0.14mm²
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 1.5mm²
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 6
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 6
Connectable conductor cross section multi-wired 1.5 - 6
Connectable conductor cross section solid-core 1.5 - 6
Connection type PE Screw connection via
Contact insert without contacts true
Contact Type Bus
Depth 34
Depth (inches) 1.3386 inch
GTIN (EAN) 4050118891010
Height 39.1
Height (inches) 1.5394 inch
Inflammability class of insulation material according to UL94 V0
Limit temperature -40 °C ... 125°C
Material connector insert Thermoplastic
Material contact Other copper alloys
Material of contact insert Thermoplastic
Net weight 9.2g
Number of Poles 7
Number of poles, signal 4
Operating Temperature -40 - 125
Overvoltage category III
Plugging cycles = 500
Pollution degree 3
Pollution severity 3
Rated current (DIN EN 61984), power 40 A
Rated current In 40
Rated impulse voltage (DIN EN 61984) 8 kV Rated current (DIN EN 61984)
Rated impulse voltage (DIN EN 61984), 8 kV Rated current (DIN EN 61984), signal
Rated Surge Voltage 8
Rated voltage 500
Rated voltage (DIN EN 61984) 500 V
Rated voltage (DIN EN 61984), power 500 V
Rated voltage (DIN EN 61984), signal 500 V
Rated voltage according to UL/CSA 600 V
REACH SVHC No SVHC above 0.1 wt%
Required plug-in slots 1
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series ModuPlug
Stripping length, performance contact 9mm
Stripping length, signal 8mm
Surge voltage category III
Tightening torque, max. according to the Conductor cross-section, min. 1.5mm²
Type of connection Crimp connection
Type of connection, power contact Crimp connection
Type of connection, signal Crimp connection
Type of electric connection Crimp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Power module, 500 V, 40 A, Number of poles: 7,
Width 34.2
Width (inches) 1.3465 inch
With protective conductor false
With wire protection false

Reviews

Be the first to submit a review

Trustpilot