Weidmüller HDC MHX 3/4 MC is a Module insert for industrial connectors (Power/Signal), 500 V, 40 A, Number of poles: 7, Crimp connection, Male, Required plug-in slots: 1. Module insert for a heavy-duty connector for transferring Power or Signal
| Type |
Module insert |
| Number of Positions |
7 |
| Ambient temperature |
-40 - 125 |
| Basic material |
Polycarbonate |
| Certificate No. (cURus) |
E310075 |
| Certificate No. (UR) |
E92202 |
| Clamping range, power contact, max. |
6mm² |
| Clamping range, power contact, min. |
1.5mm² |
| Clamping range, signal contact, max. |
2.5mm² |
| Clamping range, signal contact, min. |
0.14mm² |
| Conductor cross-section, max. |
6mm² |
| Conductor cross-section, min. |
1.5mm² |
| Connectable conductor cross section fine-strand with cable end sleeve |
1.5 - 6 |
| Connectable conductor cross section fine-strand without cable end sleeve |
1.5 - 6 |
| Connectable conductor cross section multi-wired |
1.5 - 6 |
| Connectable conductor cross section solid-core |
1.5 - 6 |
| Connection type PE |
Screw connection via |
| Contact insert without contacts |
true |
| Contact Type |
Pin |
| Depth |
34 |
| Depth (inches) |
1.3386 inch |
| GTIN (EAN) |
4050118890976 |
| Height |
44.3 |
| Height (inches) |
1.7441 inch |
| Inflammability class of insulation material according to UL94 |
V0 |
| Limit temperature |
-40 °C ... 125°C |
| Material connector insert |
Thermoplastic |
| Material contact |
Other copper alloys |
| Material of contact insert |
Thermoplastic |
| Net weight |
12.75g |
| Number of poles, signal |
4 |
| Operating Temperature |
-40 - 125 |
| Overvoltage category |
III |
| Plugging cycles |
= 500 |
| Pollution degree |
3 |
| Pollution severity |
3 |
| Rated current (DIN EN 61984), power |
40 A |
| Rated current In |
40 |
| Rated impulse voltage (DIN EN 61984) 8 kV |
Rated current (DIN EN 61984) |
| Rated impulse voltage (DIN EN 61984), 8 kV |
Rated current (DIN EN 61984), signal |
| Rated Surge Voltage |
8 |
| Rated voltage |
500 |
| Rated voltage (DIN EN 61984) |
500 V |
| Rated voltage (DIN EN 61984), power |
500 V |
| Rated voltage (DIN EN 61984), signal |
500 V |
| Rated voltage according to UL/CSA |
600 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Required plug-in slots |
1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Series |
ModuPlug |
| Stripping length, performance contact |
9mm |
| Stripping length, signal |
8mm |
| Surge voltage category |
III |
| Tightening torque, max. according to the Conductor cross-section, min. |
1.5mm² |
| Type of connection |
Crimp connection |
| Type of connection, power contact |
Crimp connection |
| Type of connection, signal |
Crimp connection |
| Type of electric connection |
Crimp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
Power module, 500 V, 40 A, Number of poles: 7, |
| Width |
34.2 |
| Width (inches) |
1.3465 inch |
| With protective conductor |
false |
| With wire protection |
false |