Weidműller 2747520000 Plug-in Connector Female 1.27mm 12-pole Shrouded

MPN
2747520000
Brand
Weidmuller
Order Code
14-5856
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 589 in stock

Weidmüller FFP D1/12H S1 B TY is a PCB connector (wire connection), 1.9 A, Pitch in mm: 1.27, Number of poles: 12, IDC terminal, Tray (manual assembly). Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Type PCB Connector
Number of Positions 12
Pitch 1.27mm
Number of Rows 2
Angle contact/conductor connection 90°/270° (BUS)
AWG-conductor, max. (UL 1977) 30 sol
AWG-conductor, min. (UL 1977) 30 sol
Certificate No. (cURus) E92202
Clearance, min. 0.4mm
Colour black
Colour chart (similar) RAL 9011
Conductor outlet direction 90°/270°
Connectable cable type Other
Contact Base Material Copper alloy
Contact Material Cu-alloy
Contact surface Ni/Au
Contact Type Bus
Creepage distance, min. 0.4mm
Depth 5.6mm
Depth (inches) 0.2205 inch
GTIN (EAN) 4050118895940
Height 14.05mm
Height (inches) 0.5531 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Insulating material LCP
Insulating material group IIIa
Insulation Resistance = 10¹° O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
Layer structure of plug contact = 2 µm Ni / = 0.4 µm
Material contact Copper
Material insulation body Liquid crystal polymer
Material of contact surface Nickel/gold
Maximum Operating Temperature 125°C
min. max.
Minimum Operating Temperature -55°C
Modular spacing connections 1.27
Modular spacing contacts 1.27
Moisture Level (MSL) 1
Net weight 1.65g
Number of Poles 12
Operating Temperature -55 - 125
Outer diameter of insulation, max. 0.75mm
Outer diameter of insulation, min. 0.55mm
Packaging Tray (manual assembly)
Pin series quantity 2
Pitch in inches (P) 0.050 "
Pitch in mm (P) 1.27mm
Plugging cycles 500
Plugging force/pole, max. 0.6 N
Pollution degree 1
Product data IEC: / 1.9 A
Product family OMNIMATE Signal - Board-
Protection degree IP20
Pulling force/pole, max. 0.6 N
Rated current (UL 1977) (obsolete) 1 A
Rated current In 2.5
Rated current, max. number of poles 2.3 A
Rated voltage (UL 1977) (obsolete) 150 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature, max. 70°C
Storage temperature, min. -40°C
to-Board connection (IDC)
Type of connection Flexible PCB-connector
Type of electric connection Insulation displacement connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, Pitch inmm
Volume resistance <25 mO
VPE height 55.00mm
VPE length 181.00mm
VPE width 118.00mm
Width 15.4mm
Width (inches) 0.6063 inch
Wire connection cross section AWG, AWG 30/1, 30/7
Wire connection method IDC terminal
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot