Weidműller 2726050050 Cable 5m Length For Reliable Connectivity

MPN
2726050050
Brand
Weidmuller
Order Code
14-9937
Country of Origin
Poland
Qty Unit Price (Ex VAT)
10+ £61.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 05/10/2026

Weidmuller manufactures the 2726050050 cable, which features a 5-metre length for reliable connectivity. Typical applications include industrial automation and signal transmission.
Colour black
Length 5
Type Patch Cable
Anti-kink sleeve None
Cable construction Other
Cable Type Other
Capacity at 800 Hz 1.6 nF/km
Case connector connection 1 Other
Case connector connection 2 Other
Category Other
Characteristic impedance 100 ± 15 O at 20 MHz
Colour anti-kink sleeve Black
Colour coding white / blue
Colour outer sheath Black
Complete shielding Shielding braid made from
Connector standard IEC 63171-5
Coupling attenuation 1 to 600 MHz Type I
Cross-section 2*AWG 22
Degree of protection (IP) IP67
Dielectric strength, contact / contact 1000 V DC
Dielectric strength, contact / shield 2250 V DC
GTIN (EAN) 4064675597438
Halogen Yes
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Insulation PE
Insulation diameter 2 1.65mm
Length (inches) 196.8504 inch
Locking lever false
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath PVC
Net weight 126g
Nominal Current 3.5 A
Number of wires 2
Oil resistant according to EN IEC 60811-404 true
Overlap of shielding braid 80 %
Pin assignment Other
Plug left M8, Number of poles:
Plug right M8, Number of poles:
PoE / PoE+ PoDL acc. to IEEE 802.3bu / cg
Qty. 1 items
Rated Voltage (DC) 60 V
REACH SVHC Lead 7439-92-1
Resistance differential 2 %
resistance test at Sec. 1200
Resistance to oils IRM 902/903 oil
Resistance to spread of flame FT1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 5.3mm
Sheath diameter, min. 4.9mm
Sheathing colour black
Shielding STP
Storage temperature Operating temperature
Strands 7
Suitable for cable guide chain false
Temperature 0°C
Test voltage: wire-wire-shield 1 kV DC, 1 min
Transmission rate 10/100 MBit/s, 1000
Type of connector connection 1 Other
Type of connector connection 2 Other
UV-resistant Complies with UL 1581
Version Patch cable, M8 SPE ( IEC63171-5) - IP67 socket

Reviews

Be the first to submit a review

Trustpilot