Weidműller 2716690000 Measuring Device 480V TCP/IP DHCP Client

MPN
2716690000
Brand
Weidmuller
Order Code
14-7595
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £2354.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller 2716690000 is a measuring device designed for 480V systems with TCP/IP support and DHCP client capability. The device is commonly used in industrial automation systems for monitoring and managing electrical parameters efficiently. Typical applications include energy management and remote monitoring in large-scale manufacturing environments.
Type PNP-U-MOD-TCP
A/5 A m) as per DIN EN 61131-2
Air pressure (operation) = 795 hPa (height = 2000
Ambient temperature -10 °C…45°C
Applications Power and flow
Available until 2025-04-08T00:00:00+02:00
Delivery status Discontinued
Depth 225mm
Depth (inches) 8.8582 inch
Display monitoring (monitor) LCD
GTIN (EAN) 4064675002567
Height 340mm
Height (inches) 13.3858 inch
Humidity 0…75 % RH (at ambient
Humidity at storage temperature 0...90 % (no condensation)
Interface Ethernet 10/100 Base-
Measurement Connection side lying, DIN
Measurement range, voltage L-L, AC 480 V
Net weight 999g
Number of Digital Inputs 0
Pollution severity 4
Product information Flow measurement
Protection degree IP54, IP20
Protocol TCP/IP, DHCP Client
Qty. 1 items
Rated current via current transformer 1
REACH SVHC Lead 7439-92-1, Potassium perfluorobutane sulfonate 29420-49-3, Lead monoxide 1317-36-8,
ROHS Conform
RoHS Compliance Status Compliant with exemption
Sampling frequency 50/60 Hz 40 kHz
SCIP ba103bb9-1f96-4ea8-9781-3f6260ebf16f
server/e-mail 502), ICMP (Ping), NTP,
Standards IEC 61439-2
Storage temperature -25 °C...70°C
Supply Voltage 230 V
Surge voltage category II
Temperature input Yes
TX (RJ-45 socket), Web (BootP), Modbus/TCP (Port
Type of mounting Wall mounting;
Usage Plug & Play
Width 550mm
Width (inches) 21.6535 inch

Reviews

Be the first to submit a review

Trustpilot