Weidműller 2716650000 Measuring Device 480V TCP/IP DHCP Client

MPN
2716650000
Brand
Weidmuller
Order Code
14-7593
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £788.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller manufactures the 2716650000, a measuring device designed for 480V systems with TCP/IP connectivity and DHCP client support. It is typically used in industrial automation to monitor electrical parameters and ensure system reliability.
Type PNP-16-MOD-TCP
Air pressure (operation) = 795 hPa (height = 2000
Airflow rate, max. 2000 l/min
Airflow rate, min. 20 l/min
Ambient temperature 0 °C…45°C
Applications Power and flow
Available until 2025-04-08T00:00:00+02:00
Compressed-air connection available Yes
Delivery status Discontinued
Depth 225mm
Depth (inches) 8.8582 inch
Digital output configurable Yes
Display monitoring (monitor) LCD
GTIN (EAN) 4064675002536
Height 340mm
Height (inches) 13.3858 inch
Humidity 35…85 % RH (at ambient
Humidity at storage temperature 35...85 % rel. humidity, no
Interface Ethernet 10/100 Base-
Measurement Connection side lying, DIN
Measurement range, voltage L-L, AC 480 V
Net weight 999g
Nominal input air pressure 8 bar
Number of Digital Inputs 0
Pollution severity 4
Product information Flow measurement
Protection degree IP54, IP20
Protocol TCP/IP, DHCP Client
Qty. 1 items
Rated current 16 A
REACH SVHC Lead 7439-92-1, 6,6-di-tert-butyl-2,2-methylenedi-p-cresol 119-47-1, Lead monoxide 1317-36-8
ROHS Conform
RoHS Compliance Status Compliant with exemption
Sampling frequency 50/60 Hz 40 kHz
SCIP b8594349-3937-4fc3-b3f9-0b9575c3ba7d
server/e-mail 502), ICMP (Ping), NTP,
Standards IEC 61439-2
Storage temperature -10 °C...60°C
Supply Voltage via the input measuring
Surge voltage category II
Temperature input Yes
TX (RJ-45 socket), Web (BootP), Modbus/TCP (Port
Type of compressed-air connection Quick coupling for hoses
Type of mounting Wall mounting;
Usage Plug & Play
Width 530mm
Width (inches) 20.8661 inch

Reviews

Be the first to submit a review

Trustpilot