Weidműller 2713810000 Device Marking SelfAdhesive HalogenFree 18m

MPN
2713810000
Brand
Weidmuller
Order Code
14-7079
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5444+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5444
Available to back orderBack-order availability date - 26/07/2026

Weidmüllers 2713810000 is a self-adhesive device marking product designed for halogen-free applications, with a length of 18 meters. It is typically used for equipment labelling in environments requiring minimal chemical emissions, suitable for various industrial and electronic applications.
Adhesive Acrylate adhesive
Approval acc. to UL 969 Yes
Basic material Polyester
Colour Silver
compatible printer THM MULTIMARK, THM MULTIMARK PLUS
Depth 0.05mm
Depth (inches) 0.002 inch
ECLASS 14 27-28-11-04
ECLASS 15.0 27-28-11-04
ETIM 10 EC001288
ETIM 8.0 EC001288
ETIM 9.0 EC001288
GTIN (EAN) 4050118819601
Halogen No
Halogen free true
Height 6.5
Height (inches) 0.2559 inch
Length 0.05
Magnetic false
Net weight 0.02g
Number of markers per combination 1 Label reel = Device markers
Number of markers per packaging unit Form of supply
Number per roll 10000
Operating Temperature Range -40...150°C
Operating temperature range, max. 150°C
Operating temperature range, min. -40°C
Order No. 2005070000
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive true
Text Unprinted
Transparent false
UL 94 flammability rating V-0
Width 18
Width (inches) 0.7087 inch

Reviews

Be the first to submit a review

Trustpilot