Weidműller 2711860000 Device Marking Self-Adhesive Halogen-Free 15m

MPN
2711860000
Brand
Weidmuller
Order Code
14-7070
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4000+ £0.049
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 48,000 in stock

Weidmüller ESG-LP 6/15 MM SI is a Device marking, Width: 15 mm, Printed characters: without, Polyester, silver, -40...150 °C. Markers for identifying equipment. The markers can be labelled with a printer or plotter and the appropriate software.
Type Device marking
Adhesive Acrylate adhesive
Approval acc. to UL 969 Yes
Basic material Polyester
Colour Silver
compatible printer THM MULTIMARK LPC
Depth 0.05mm
Depth (inches) 0.002 inch
GTIN (EAN) 4050118750072
Halogen No
Halogen free true
Height 6
Height (inches) 0.2362 inch
Length 0.05
Magnetic false
Net weight 0.02g
Operating Temperature Range -40...150°C
Operating temperature range, max. 150°C
Operating temperature range, min. -40°C
Printed characters without
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive true
Size of labelling field 6 x 15 mm
Text Unprinted
Transparent false
UL 94 flammability rating V-0
Width 15
Width (inches) 0.5906 inch

Reviews

Be the first to submit a review

Trustpilot