Weidműller 2683530000 Connector Female Shrouded High-Density Durable

MPN
2683530000
Brand
Weidmuller
Order Code
13-8818
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £63.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 09/09/2026

Weidmüllers 2683530000 connector is a female shrouded high-density component known for its durability in demanding applications. It is typically used in high-performance electronic systems requiring reliable connections in compact spaces. Ideal for use in automation and industrial environments, this connector ensures secure electrical systems.
Type IE-C5ES8UG0080A44A40-X
(80°C/30V) 50173-1:2007
Abrasion resistance very good
Arrangement of wire cores Twisted pair
braid made from copper wire
Capacity at 1 kHz 47 nF/km
Category Cat.5 (ISO/IEC 11801) /
Characteristic impedance 100 ± 5 O at 100MHz
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Aluminium foil, Shielding
Corrosiveness of fumes to IEC 60754-2
Cross-section 4*2*AWG 26/7 -
Delay skew 25 ns/100m
GTIN (EAN) 4050118692778
Halogen halogen-free, according to
IE-7IC4x2xAWG23/1-PUR 4*2*0.128mm²
Installation temperature -10 °C...60°C
Insulation PE
Insulation cross-section 1mm
Length 8 m
Length (inches) 314.9606 inch
Loop resistance 290 O/km
Material sheath PUR
Min. bending radius, once only 4 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 363.18g
Number of wires 8
Operating Temperature -40 °C...80°C
Plug left RJ45, IP67, male contact,
Plug right RJ45, IP20, male contact,
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 6.3mm
Sheath diameter, min. 5.7mm
Sheathing colour green (RAL 6018)
Shielding SF/UTP
Shielding braid thickness 0.1mm
Signal propagation time 4.85 ns/m
Silicone-free Yes
Standard designations SF/UTP,
Standard, assembly UL-Style 20963
Storage temperature -40 °C...75°C
straight, Plastic, shielded straight, PushPull V04,
Strands 7
Test voltage: wire-wire-shield 1000 Vrms, 50 Hz, 1 min
UV-resistant Yes
Version System cable, RJ45 IP 67 PushPull V04 plastic,
Wire material Stranded tin-plated copper

Reviews

Be the first to submit a review

Trustpilot