Weidmüller 2682170000 IE-SW-EL08-6TX-2SC Industrial Ethernet Sw 8-port 100MB/s

MPN
2682170000
Brand
Weidmuller
EAN-13
4050118692549
Order Code
18-5028
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £245.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Weidmüller 2682170000, also known as the IE-SW-EL08-6TX-2SC, is a robust Industrial Ethernet switch designed for reliable networking and WiFi applications. With 8 ports offering data transfer speeds of 100 MBit/s, this device supports efficient network changeover and acts as a network switch, splitter, and hub, facilitating seamless communication between networked systems. The switch is well-suited for demanding environments often found in industrial automation, manufacturing, and process control settings where dependable data exchange is critical. Its versatile design allows for flexibility in connecting various network components, thereby enhancing overall system integration and performance.
Type IE-SW-EL08-6TX-2SC
Number of ports 10/100 Mbps RJ45 6
10/100 Mbps ports 6
60068-2-31 CISPR 32, FCC Part
60068-2-6 60068-2-27
Altitude, max. 6000 m
Bandwidth backplane 1.6 Gbit/s
Certificate no. (cULus) E141197
Connection Type 1 removable 3-pole terminal block
Connector Type SC-Duplex
connector), Multimode negotiation, Full-/half-
Current 0.14 A
Current Consumption Voltage
Data switching Store and Forward
Degree of protection (IP) IP30
Depth 84mm
Depth (inches) 3.3071 inch
EMC standards EN 55032, EN 55024,
Ethernet true
Ethernet ports 6
Fibre-optic ports 100BaseFX ports (SC
Flow control IEEE 802.3x flow control
Free fall According to IEC
GTIN (EAN) 4050118692549
Height 115mm
Height (inches) 4.5275 inch
Housing main material Metal
IP Rating IP30
Layer 2 true
Layer 3 false
LED indicator Power LED: PWR, Port
Link-budget 7.5 dB
MAC table size 1 K
Manageable false
Max. ambient temperature +75°C
Maximum Operating Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Mode LED: LNK/ACT, 10/100M
Mounting method DIN rail (top hat rail)
MTBF According to Standard
Net weight 350g
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of Ports 6x RJ45, 2x SC Multi-
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC 2
Number of ports 100 Mbps ST 0
Number of ports 100/1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF 0
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE 0
Operating altitude Altitude, max.
Operating Temperature -40 °C...75°C
Operating time (hours), min. 1218117 h
Operating Voltage 24V DC
Order No. 1241440000
Overload current protection Yes
Packet buffer size 448 kbit
Port Type RJ45
Power supply (LOV) via terminal
Product Type Industrial Ethernet switch
Protection degree IP30
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8
Receive power min.
Reverse polarity protection Yes
RJ45 Ports 10/100BaseT(X), auto
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 61010-1, UL
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BASE-T,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24 V DC, 1 single input
Switch unmanaged
Time interval 5 years
Transceiver type Multimode
Transfer Rate 100 MBit/s
Transmission distance, typ. 2 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 33 V
Voltage, min. 9 V
Wavelength typ.
Weight 328g
Width 41mm
Width (inches) 1.6142 inch
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot