Weidmüller 2682140000 IE-SW-EL08-8TX Industrial Ethernet Sw 8-port 10/100MB/s

MPN
2682140000
Brand
Weidmuller
EAN-13
4050118692570
Order Code
18-4999
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £112.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Weidmüller 2682140000 offers the IE-SW-EL08-8TX, an industrial Ethernet switch designed for robust networking applications. This device features eight ports supporting speeds of 10/100 Mbit/s, ensuring reliable data transmission in demanding environments. As a network switch capable of serving as a hub or splitter, it aids in distributing and managing Ethernet traffic efficiently across multiple devices. Engineers can employ this switch in various industrial settings where seamless network changeovers and connectivity are critical, such as manufacturing facilities, transportation systems, and utility management infrastructures. With its durable construction and precise engineering, the 2682140000 provides essential networking functionality vital for maintaining stable and efficient communication networks.
Type IE-SW-EL08-8TX
Number of ports 10/100 Mbps RJ45 8
10/100 Mbps ports 8
60068-2-31 CISPR 32, FCC Part
60068-2-6 60068-2-27
Altitude, max. 6000 m
Bandwidth backplane 1.6 Gbit/s
Certificate no. (cULus) E141197
Connection Type 1 removable 4-pin terminal block
Current 0.14 A
Current Consumption Voltage
Data switching Store and Forward
Degree of protection (IP) IP30
Depth 90mm
Depth (inches) 3.5433 inch
EMC standards EN 55032, EN 55024,
Ethernet true
Flow control IEEE 802.3x flow control
Free fall According to IEC
GTIN (EAN) 4050118692570
Height 95mm
Height (inches) 3.7401 inch
Housing main material Metal
IP Rating IP30
Layer 2 true
Layer 3 false
LED indicator Power LED: PWR1, PWR2,
MAC table size 1 K
Manageable false
Max. ambient temperature +75°C
Maximum Operating Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Mounting method DIN rail (top hat rail)
MTBF According to Standard
Net weight 350g
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of Ports 8x RJ45
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC 0
Number of ports 100 Mbps ST 0
Number of ports 100/1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF 0
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE 0
Operating altitude Altitude, max.
Operating Temperature -40 °C...75°C
Operating time (hours), min. 1390019 h
Operating Voltage 24V DC/AC
Order No. 1241440000
Overload current protection Yes
Packet buffer size 448 kbit
Port Type RJ45
Power supply (LOV) via terminal
Product Type Industrial Ethernet switch
Protection degree IP30
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8
Reverse polarity protection Yes
RJ45 Ports 10/100BaseT(X), auto
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 61010-1, UL
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BASE-T,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 24 V AC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Transfer Rate 10 / 100 MBit/s
Type of mounting DIN rail
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage type AC
Weight 334g
Width 41mm
Width (inches) 1.6142 inch
Working principle Unmanaged switch

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot