Weidmüller 2682130000 IE-SW-EL05-5TX Industrial Ethernet Switch 5-port 100MBit/s

MPN
2682130000
Brand
Weidmuller
EAN-13
4050118692587
Order Code
18-4998
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £80.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Weidmüller 2682130000 is referenced as the model IE-SW-EL05-5TX, an industrial Ethernet switch engineered for robust networking applications. This device serves as a reliable network switch, often termed as a LAN splitter or network changeover tool, providing an efficient solution for seamless connectivity in complex network infrastructures. Its compact design encompasses five ports, facilitating the interconnection of multiple network devices, pivotal in industrial environments that require stable and continuous data transmission. The switch finds typical utility in automation systems, manufacturing processes, and control networks, where uninterrupted communication between components is essential. Renowned for its durability and performance, the IE-SW-EL05-5TX embodies the technical precision expected in demanding engineering contexts.
Type Ethernet switch
10/100 Mbps ports 5
60068-2-31 CISPR 32, FCC Part
60068-2-6 60068-2-27
Altitude, max. 6000 m
Bandwidth backplane 1 Gbit/s
Certificate no. (cULus) E141197
Connection Type 1 removable 4-pin terminal block
Current 0.1 A
Current Consumption Voltage
Data switching Store and Forward
Degree of protection (IP) IP30
Depth 70mm
Depth (inches) 2.7559 inch
EMC standards EN 55032, EN 55024,
Ethernet true
Ethernet ports 5
Flow control IEEE 802.3x flow control
Free fall According to IEC
GTIN (EAN) 4050118692587
Height 95mm
Height (inches) 3.7401 inch
Housing main material Metal
IP Rating IP30
Layer 2 true
Layer 3 false
LED indicator Power LED: PWR1, PWR2,
MAC table size 1 K
Manageable false
Max. ambient temperature +75°C
Maximum Operating Temperature 75°C
Min. ambient temperature -40°C
Minimum Operating Temperature -40°C
Mounting method DIN rail (top hat rail)
MTBF According to Standard
Net weight 205g
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of Ports 5
Operating altitude Altitude, max.
Operating Temperature -40 °C...75°C
Operating time (hours), min. 2638236 h
Operating Voltage 24V DC/AC
Order No. 1241440000
Overload current protection Yes
Packet buffer size 448 kbit
Port Type RJ45
Power supply (LOV) via terminal
Protection degree IP30
REACH SVHC Lead 7439-92-1, Lead monoxide 1317-36-8
Reverse polarity protection Yes
RJ45 Ports 10/100BaseT(X), auto
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 61010-1, UL
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BASE-T,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 24 V AC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Transfer Rate 100 MBit/s
Type of mounting DIN rail
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage type AC
Weight 205g
Width 26.1mm
Width (inches) 1.0276 inch
Working principle Unmanaged switch

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot