Weidműller 2676400000 Industrial PC High-Performance Rugged Design

MPN
2676400000
Brand
Weidmuller
Order Code
14-7515
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £884.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller produces the 2676400000 Industrial PC, known for its high-performance capabilities and rugged design. It is ideal for demanding industrial environments, ensuring reliability and efficiency. Typical applications include process automation and systems control where durable computing is critical.
Type Industrial PC
Number of Digital Inputs 0
Display Type No
Supply Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot