Weidműller 2659720000 FieldPower Housing Compact Robust Design

MPN
2659720000
Brand
Weidmuller
Order Code
14-7868
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £31.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 18 in stock

Weidmüller FP ENC BS 113 2C is a Plastic housing, FieldPower®, 191 x 191 x 113 mm, Polycarbonate, glass fibre reinforced, untreated, black. Plastic housing for electrical, electromechanical and pneumatic devices as well as PCBs. Suitable for use in mechanically and chemically demanding environments. Wall mounting can be achieved using mounting holes or mounting feet.
Type Housing
Material Plastic
Colour Black
Basic material Polycarbonate, glass fibre
Degree of protection (IP) IP65
Depth 113
Depth (inches) 4.4488 inch
EMC-version false
Enclosure material glass-fibre reinforced
GTIN (EAN) 4050118703238
Height 191
Height (inches) 7.5197 inch
Installation advice Lid screws included
Lid attachment TX20 screws
Material quality GRP (Glass fibre reinforced plastic)
Mounting plate depth-adjustable false
Net weight 423.69g
Operating Temperature -40 °C...85°C
Pitched roof false
Pole fastening false
Protection degree IP65, in complete state
Qty. 1 items
RAL-number 9011
REACH SVHC Potassium perfluorobutane sulfonate 29420-49-3
reinforced polycarbonate
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCIP 5f19cd84-8946-4797-9386-3ac323b95c10
Silicone No
Storage temperature -40 °C...85°C
Suitable for metrical mounting false
Surface finishing Untreated
Torque for lid screws 2 Nm
UL 94 flammability rating 5VA
Version FieldPower® enclosures, 191 mm, 191 mm, 113
Width 191
Width (inches) 7.5197 inch
With glazed door false
With mounting plate false
With rear door false

Reviews

Be the first to submit a review

Trustpilot