Weidműller 2626700000 Connector Female Unshrouded Bolt UNC 4-40 Snap-on Clip

MPN
2626700000
Brand
Weidmuller
Order Code
14-7824
Country of Origin
China
Qty Unit Price (Ex VAT)
300+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 767 in stock

Weidmüller manufactures the 2626700000 connector, a female unshrouded component with a bolt UNC 4-40 snap-on clip feature. This connector is typically used in applications requiring secure and reliable electrical connections, such as in industrial control systems or machinery. Its robust design ensures durability and ease of use in various demanding environments.
Type D-SUB F6.3 T09HU 3.2B2 TY BK
Plug / Socket Socket
Mounting Direction 90 Degree
Connection Angle 180°
Available until 2024-08-31T00:00:00+02:00
Certificate No. (UR) E92202
Colour black
Colour chart (similar) RAL 9011
Contact Base Material Phosphorus bronze
Contact Material Cu-alloy
Contact surface Au (Gold)
Delivery status This article will no longer be available in the future.
Depth 20.6mm
Depth (inches) 0.811 inch
Dielectric strength, contact / contact 1000 V AC
ECLASS 14 27-46-02-01
ECLASS 15.0 27-46-02-01
ETIM 10 EC002637
ETIM 8.0 EC002637
ETIM 9.0 EC002637
GTIN (EAN) 4050118663648
Height of lowest version 12.55mm
Insulating material PBT glass fibre reinforced
Layer structure of plug contact = 50 µ" Ni / = 1 µ" Au
Layer structure of solder connection = 50 µ" Ni / = 1 µ" Au
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Model Socket connector
Mounting onto the PCB THT solder connection
Net weight 7.29g
Nominal Voltage 250 V
Number of Poles 9
Outgoing elbow 90°
Packaging Tray (manual assembly)
Pitch in inches (P) 0.109 "
Pitch in mm (P) 2.77mm
Plugging cycles = 50
Product family OMNIMATE Data - D-SUB connector
Qty. 90 items
Rated current 3 A
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shield surface tinned
Shielding material Steel
Side termination, characteristic Thread-bolt UNC 4-40, Snap-on clip
Solder eyelet hole diameter (D) 1mm
Solder pin dimensions Octagonal
Solder pin length (l) 3.2mm
Soldering process Manual soldering, Wave soldering
Storage temperature, max. 85°C
Storage temperature, min. -20°C
Tolerance of solder pin position ± 0.1mm
Tolerance, unit mm
Type of connection Solder connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version OMNIMATE Data - D-SUB connector, female
Volume resistance =20 mO
VPE height 25.00mm
VPE length 305.00mm
VPE width 202.00mm
Width 30.81mm
Width (inches) 1.213 inch

Reviews

Be the first to submit a review

Trustpilot