Weidműller 2592700000 Insert Female Connector Unshrouded 10 Pin

MPN
2592700000
Brand
Weidmuller
Order Code
14-7503
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £254.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 5 in stock

Weidmüller HDC MBUS CI A 9.2-10.3 is a Insert (crimping tool). Crimp insert for crimping tools.
Type Insert (crimping tool)
Gender Female
Number of Positions 10
Application Other
Compression shape Hexagon
Crimping type/profile Hexagonal crimp
Cross Section 9.2 - 10.3
GTIN (EAN) 4050118603903
Net weight 39g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Not affected
Version Crimping tool insert

Reviews

Be the first to submit a review

Trustpilot