Weidmüller 2576190000 DRIKITP Relay 24VDC 2CO 5A 10pcs

MPN
2576190000
Brand
Weidmuller
EAN-13
4050118585957
Order Code
08-2586
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £81.39 £80.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Weidmüller DRIKITP 24VDC 2CO LD/PB relay component is designed for industrial applications, operating at a nominal voltage of 24 V DC and supporting a maximum switching current of 5 A. This relay module, identified by the model number 2576190000, features two change-over contacts and comes in a set of 10 pieces. Ideal for use in automation systems and electrical circuits, it provides reliable switching performance and is compatible with relay socket combinations
Type Relay component
Ambient temperature -40 °C…55°C
Blade size 0.4 x 2.5 mm
Certificate no. (cURus) base E312083
Certificate no. (cURus) relay E312083
Clamping range, max. 1.5mm²
Clamping range, min. 0.14mm²
Clamping range, rated connection 1.5mm²
Clearance and creepage distances for = 3mm
Coil Resistance 1100 O ± 10 %
Colour Black
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Contact Type 2 change-overs
Continuous current 5 A
control side - load side side
Creepage distance (coil/clips) 3mm
DC switching capacity (resistive), max. 150 W @ 24 V Switch-on delay
Degree of protection (IP) IP20
Depth 63
Depth (inches) 2.4803 inch
Dielectric strength of neighbouring 1.5 kVeff /1 min.
Dielectric strength of open contact 1 kVeff / 1 min
Dim (L x W x H) 63 x 15.9 x 102.1 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 10 x 10 6 circuits
ECLASS 14 27-37-16-01
ECLASS 15.0 27-37-16-01
Electrical service life DC operational voltage range
ETIM 10 EC001437
ETIM 8.0 EC001437
ETIM 9.0 EC001437
GTIN (EAN) 4050118585957
Height 102.1mm
Height (inches) 4.0197 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Impulse withstand voltage at 4.8 kV (1.2/50 µs)
Insulating material group IIIb
IP Rating IP20
Length 63mm
Material contact Silver tin oxide (AgSnO2)
Material of contact surface Tin
Max. pick-up Voltage 18V DC
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Max. switching voltage, DC 250 V
Maximum Temperature 55°C
Mechanical service life 10 x 106 switching cycles
Mechanical switch position indicator No
Min. switching power 10 mA @ 24 V, 10 mA @
Min. temperature -40°C
Misc Attribute DRIKITP 24VDC 2CO LD/PB
Mounting rail TS 35
Net weight 60.26g
Nominal Current 5
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature Humidity
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Operating voltage DC 250 - 250
Pollution severity 2
Power Rating 530 mW
Protection degree IP20
Protective circuit Free-wheeling diode
Rated control supply voltage DC 21.6 - 26.4
Rated control voltage 24 V DC
Rated current DC 21,8mA
Rated switching voltage 250 V AC
Rated voltage 250 V
REACH SVHC No SVHC above 0.1 wt%
Relevant base SDI 2CO P
Relevant relay DRI424024LTD
Resistance (coil) 1100O
ROHS Conform
RoHS Compliance Status Compliant without exemption
Status indicator Green LED
Storage temperature -40 °C...85°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. stranded with wire-end ferrules DIN
Stripping length, rated connection 10mm
Surge voltage category III
Switching current (max.) 5A
Switch-off delay = 10 ms
Test button available Yes
Type of electric connection Plug-in connection
Type of switch contact Single contact
UL94 flammability rating component Component
Version D-SERIES DRI, Relay module, Number of contacts:
Version of test button Lockable test button, Momentary test button
Voltage type (operating voltage) AC
Voltage type for actuating DC
Weight 60.25g
Width 15.9mm
Width (inches) 0.626 inch
Wire connection method PUSH IN
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, min. 0.14mm²
Wiring diagram Graph
With detachable clamps false
With forced-guided contacts false
With LED indication true

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot