Weidműller 2540280000 End Plate 95.9mmx2.1mm Blue

MPN
2540280000
Brand
Weidmuller
Order Code
14-7119
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.264
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 1,578 in stock

Weidmüller AEP PGTB 4 4C/2 BL is a End plate for terminals, blue, Height: 95.9 mm, Width: 2.1 mm, V-0, Wemid, Snap-on: Yes. End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors.
Type End plate
Ambient temperature -5 °C…40°C
Basic material Wemid
Colour Blue
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 32.35mm
Depth (inches) 1.2736 inch
End plate model true
GTIN (EAN) 4050118552294
Height 95.9mm
Height (inches) 3.7756 inch
Inflammability class of insulation material according to UL94 V0
Net weight 3.1g
Partition model false
Product Carbon Footprint Cradle to gate
Qty. 20 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Snap in true
Snap-on Yes
Storage temperature -25 °C...55°C
Thickness 2.1
UL 94 flammability rating V-0
Version A-series, End plate
Width 2.1mm
Width (inches) 0.0827 inch

Reviews

Be the first to submit a review

Trustpilot