Weidműller 2530840000 Housing M12 Zinc Diecast Shrouded Housing

MPN
2530840000
Brand
Weidmuller
Order Code
14-7114
Country of Origin
Romania
Qty Unit Price (Ex VAT)
40+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 75 in stock

Weidmüller produces the 2530840000, an M12 zinc die-cast shrouded housing. It features robust construction that ensures durability and reliable protection for electrical connections. This housing is typically used in industrial and automation applications where secure and stable connectivity is essential.
Type SAIFG-M12B-L-F12-M16
Coding L-coded
Connection thread M12
Contact Material Cu-alloy
Contact surface Gold over nickel
Degree of protection (IP), mounted IP67
ECLASS 14 27-44-02-24
ECLASS 15.0 27-44-02-24
ETIM 10 EC003556
ETIM 8.0 EC003556
ETIM 9.0 EC003556
GTIN (EAN) 4050118540963
Housing main material Zinc diecast
Housing Material Zinc
Housings M12 socket
Installation height 12mm
Mounting thread M 16 x 1.5
Net weight 1.97g
Nominal Current 16 A
Nominal Voltage 63 V
Number of Poles 5
Plugging cycles 500
Protection degree IP67, when screwed in
Qty. 60 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP ebf89fc8-a87f-4691-b87a-dfb9921774b4
Tightening torque M12: 0.8 - 1.2 Nm
Type of housing Other
Type of locking Gland nut
Type of mounting Frontpanel mounting
Version Built-in plugs, M12, Mounting thread: M 16 x 1.5,

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot