Weidműller 2528030000 LED Module For Efficient Signal Indication

Image Representative of Range

Weidműller 2528030000 LED Module For Efficient Signal Indication

MPN
2528030000
Brand
Weidmuller
Order Code
14-7554
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £72.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 13/11/2026

Weidmüller WIL-LWXXXX-6500D024-240MF10.0OXXXXXXXX is a LED module, 6500K, White, 0.31 A, 7.5 W, 711 lm, IP67, Pre-assembled cable, Connection thread: without. The LED module has a higher energy efficiency and service life than a fluorescent lamp and is suitable for harsh environmental conditions (shock and vibration, wide temperature range).
Type LED module
Lamp type LED
Beam angle 40 - 40
Cable Length 10 m
Cable material PUR
Certificate no. (cULus) E354496
Coding none
Colour White
Colour of light according to EN 12464-1 Daylight white > 5300 K
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection thread without
Connection Type Cable
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Dimensioned drawing Detailed drawing
Dimmable Yes
Drill hole spacing 225mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 40°
EPREL Registration number 1326612
External driver required false
Flexible false
GTIN (EAN) 4050118539011
Height 9.5
Height (inches) 0.374 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 291 lux
Impact resistance IK05
Lamp power 7.5 - 7.5
LED Modul is attachable no
Length 40
Light colour (CCT) 6500K, White
Light current 886 lm
Luminosity 3470 cd
Luminous Flux 886 - 886
Luminous Intensity 3470
Material of end caps PBT
Material of LED cover ESG
Net weight 240g
Number of LEDs 14
Number of Poles 2
Operating Current 0.31 - 0.31
Operating Life 60.000 h
Operating Temperature -20 - 60°C
Power 7.5 W
Protection degree IP67
Rated current 0.31 A
Rated voltage 24 V DC
REACH SVHC No SVHC above 0.1 wt%
Recommended class according to UL forNEC Class 2 Shape of the LED module
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shape Rectangular
Sheathing colour orange
Suitable for constant current false
Suitable for constant voltage false
Suitable for general lighting false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Type of connection Pre-assembled cable
Type of mounting Screw mounting, Magnet
UL File Number Search UL Website
Version Cable end open
Voltage type DC
Width 240
Width (inches) 9.4488 inch
Wiring Pin 4 (Strand: black)

Reviews

Be the first to submit a review

Trustpilot