Weidmüller 2496190000 ITS TDR front-mount 24-240VUC 1CO 1pc

MPN
2496190000
Brand
Weidmuller
EAN-13
4050118506211
Order Code
08-2572
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Weidmüller 2496190000 ITS 24-240VUC 1CO M7C is a multifunctional time delay relay designed for front-mounting. This unit is suitable for rail mounting and offers surge protection, making it ideal for various automation and control applications. It can be used in scenarios requiring timer functions, such as staircase light switching and delayed operations.
Type TDR (front-mount)
(DIN 46228-1), min. (DIN 46228-1), x.mA
46228/4, min. 46228/4, x.mA
AC at 24 DCV
AC switching capacity (resistive), x. VA DC switching capacity (resistive), max. 90 W
Ambient temperature -25 °C...50°C
Basic Accuracy ±6 (of scale-end value%
Blade size size PH1
Clamping range, max. 2.5mm2
Clamping range, min. 0.25mm2
Clamping range, rated connection 2.5mm2
Clearance and creepage distances for 3mm
Clock functio , tarting with pause, riable false
Clock functio , tarting with pulse, riable false
Contact Type 1 O contact (AgNi)°C
Continuous current 5A
Degree of protection (IP) IP20
Design Installation housing; 1 Et
Dielectric strength for control side - load 1.6 kV Impulse withstand voltage
ECLASS 14 27-37-16-05
ECLASS 15.0 27-37-16-05
ETIM 10 EC001439
ETIM 8.0 EC001439
ETIM 9.0 EC001439
Function delay on de-energization true
Function delay-on energization true
Function flashin , tarting with pause, fixed time true
Function flashin , tarting with pulse, fixed time false
Function floating contact on de-energization true
Function floating contact on energization true
Function pulse shaping true
Function star-delta false
GTIN (EAN) 4050118506211
Material contact Silver nickel (AgNi)
Material of contact surface Nickel
Max. switching voltage, AC 250V
Max. switching voltage, DC 30V
Mechanical service life 1 x 106 witching cycless
Mechanical switch position indicator No
min. max.
Min. pulse duration 50ms
Min. switching power 10 mA @ 12 V, 100 mA @
Misc Attribute ITS 24-240VUC 1CO M7C
Mounting rail TS 35
Net weight 44g
Number of output , delayed, hange-over contact 1
Operating Temperature Humidity
Operating Voltage (DC) 30 - 30
Operating voltage AC 50 Hz 250 - 250
Operating voltage AC 60 Hz 250 - 250
Output , reversible delayed/undelayed falses
permanently with supply 3 min - 1 h, 0.5 h - 10 h
Pluggable on auxiliary contact block false
Pollution severity 2
Power Rating 8 VA @ 230 V AC, 0.4 W
Protection degree IP20
Rated control supply voltage AC 50 Hz 20.4 - 264
Rated control supply voltage AC 60 Hz 20.4 - 264
Rated control supply voltage DC 20.4 - 52.8
Rated control voltage 24...48 V DC, 24...230 V
Rated switching voltage 250 ACV
Rated voltage 300V
REACH SVHC No SVHC above 0.1 t%W
Remote operation possible false
Repeat accuracy <0.5 % or ±5 ms
Resistance to vibration EN 61812-1 10 Hz...60 Hz: 0.15 mm,
ROHS Conform
RoHS Compliance Status Compliant without exemption
Setting tolerance 5%
Status indicator LED green (U/t): flashes
Storage temperature -40 °C...70°C
stranded, min. stranded, max.mA
Stripping length, rated connection 7mm
Suitable as remote control false
Suitable for DIN rail (top hat rail) mounting true
Suitable for front mounting No
Surge voltage category II
Test button available No
ticularly easy to configure the timer functions thanks to connection
Tightening torque, max. 0.5Nm
Time Range 0.05 - 36000
Time ranges 0.05 s - 1 s, 0.5 s - 10 s, 3s
Type of electric connection Screw connection
Voltage type (operating voltage) AC
when time runs, lights s - 60 s, 0.5 min - 10 min,
Wire connection method Screw connection
Wire cross-section, solid, max. 2.5mm2
Wire cross-section, solid, min. 0.25mm2
Wiring diagram Dimensional drawing
With semiconductor output false

Reviews

Be the first to submit a review

Trustpilot