Weidműller 2466650300 Cable M8 Male Shrouded High Flex Durability

MPN
2466650300
Brand
Weidmuller
Order Code
13-8723
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
4+ £31.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 8 in stock

Weidmüller SAIL-M8BG-5-3.0U is a Sensor-actuator Cable, M8, Number of poles: 5, 3 m, Female socket, straight, LED: No, Shielded: No. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Colour Black
Type Sensor-actuator Cable
Acceleration 5 m/s²
Bending cycles 12 Mio
Bending cycles at torsion > 5 Mio.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 3
Cable Type Multi-core
Coding B-coded
Colour cable sheath Black
Configurable cable length No
Connection thread M8
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.25mm²
Degree of protection (IP) IP69K
Dimensioned drawing Pole scheme
ECLASS 14 27-06-03-11
ECLASS 15.0 27-06-03-11
ETIM 10 EC001855
ETIM 8.0 EC001855
ETIM 9.0 EC001855
GTIN (EAN) 4050118480955
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
LED No
Length of torsion 1 m
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 90g
Nominal Current 3 A
Nominal Voltage 60 V
Number of Poles 5
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M8, IP67, female
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP69K, IP65, IP66
Qty. 1 items
Rated current In 3
Rated voltage 60
REACH SVHC Lead 7439-92-1
Resistance to spread of flame In accordance with
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Straight socket Socket
Suitable for cable carriers Yes
Temperature range of housing -25…+85°C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.5 - 0.6 Nm
Torsion resistance 360 °/m
Type of electrical connection, box-sided M8
Type of plug-in contact, box-sided Female (bus)
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot