Weidműller 2455130030 Cable 8 Poles

MPN
2455130030
Brand
Weidmuller
Order Code
14-7054
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller manufactures the 2455130030 cable featuring 8 poles, known for its reliability and compatibility with industrial applications. This cable is widely used in automation systems, offering secure electrical connectivity and robust construction. Typical applications include factory automation and machinery operations, enhancing communication and power distribution efficiency.
Length 3
4x2x0.15 PIMF FRNC GN 4*2*0.128mm²
60811-2-1 IEC 60754-1
Abrasion resistance very good
Anti-kink sleeve None
Arrangement of wire cores Twisted pair
Cable construction 4x2
Cable Type S/FTP
Category 6A (IEC)
Characteristic impedance 100 ± 5 O at 100MHz
Colour anti-kink sleeve Black
Colour outer sheath Green
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Copper diameter 0.48 µm
Cross-section 4*2*AWG 26/7 -
Degree of protection (IP) IP67
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118497601
Halogen halogen-free, according to
Halogen free according to EN IEC 60754-1 true
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Impervious to smoke According to IEC 61034
Installation temperature -20 °C...60°C
Insulation PE
Insulation cross-section 0.98mm
Length (inches) 118.1102 inch
Loop resistance 290 O/km
Material connector housing, connection 1 Plastic
Material sheath PUR
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 150g
Number of wires 8
Oil resistant according to EN IEC 60811-404 true
Operating Temperature -40 °C...80°C
Pin assignment Other
Plug left M12, X-coded, IP67, male
Plug right free conductor end
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant
SCIP 67cf1078-beca-4687-860b-dc475a6ec24a
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.1mm
Sheathing colour green (RAL 6018)
Shielding S/FTP
Shielding braid thickness 0.1mm
Signal propagation time 5.2 ns/m
Standard designations S/FTP, LIO2YSC11Y
Standard, assembly UL Style 20963
Storage temperature -40 °C...80°C
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 700 Vrms, 50 Hz, 1 min
Transfer impedance 15 mO/m at 1 MHz, 10
Transmission rate 10 Gbit/s
Version System cable, Open, M12 X-type IP67 male,
wire orange, white - green,
Wire material Stranded tin-plated copper
Wire pair shielding Aluminium foil

Reviews

Be the first to submit a review

Trustpilot