Weidmüller RJ45C5 T1D 3.2N4N RL SO is a PCB connector RJ45 modular jack, Cat. 5 , THT solder connection, Shielding: Yes, LED: No, Gold over nickel, Tape. PCB plug-in connector for modular RJ45 data lines
| Type |
RJ45 Socket |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshielded |
| Number of Positions/ Contacts |
8P8C |
| • Performance category Cat. 3 to Cat. 6 |
Type |
| Angle PCB/contact |
0°/180° (horizontal) |
| Category |
Cat. 5 |
| Certificate No. (cURus) |
E471884 |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 500 |
| Connector model |
Fixed connector |
| Connector standard |
IEC 60603-7-51 |
| Contact Base Material |
Phosphorus bronze |
| Contact Material |
Cu-alloy |
| Contact surface |
Gold over nickel |
| Contact Type |
Bus |
| Depth |
20.54mm |
| Depth (inches) |
0.8087 inch |
| Dielectric strength, contact / contact |
1000 V DC |
| Dielectric strength, contact / shield |
1500 V DC |
| Dimensioned drawing |
Dimensional drawing |
| grated LEDs and shield contact tabs |
Order No. |
| GTIN (EAN) |
4050118451573 |
| Height |
16.1mm |
| Height (inches) |
0.6339 inch |
| Height of lowest version |
12.9mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulating material |
PA 66 |
| Insulating material group |
II |
| Insulation Resistance |
= 500 MO |
| Latch option |
bottom |
| Layer structure of plug contact |
30...80 µ" Ni / = 30 µ" Au |
| LED |
No |
| Length pin |
3.2 |
| Material insulation body |
Polyamide (PA) |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Modular spacing connections |
1.27 |
| Modular spacing contacts |
1.27 |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
3.31g |
| Nominal Voltage |
125 V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
8 |
| Operating Temperature |
-40 - 85 |
| Outgoing elbow |
90° |
| Packaging |
Tape |
| Performance-Category |
Cat. 5 |
| Pitch in inches (P) |
0.050 " |
| Pitch in mm (P) |
1.27mm |
| Plugging cycles |
750 |
| PoE / PoE+ |
conforming to IEEE |
| Product family |
OMNIMATE Data - RJ45 |
| Protection degree |
IP20 |
| Rated current |
1.5 A |
| Rated current In |
1.5 |
| Rated voltage |
125 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Shield surface |
nickel-plated |
| Shield tabs |
none |
| Shielding |
Yes |
| Shielding material |
Brass |
| Side termination, characteristic |
Solder flange |
| Solder eyelet hole diameter (D) |
0.9mm |
| Solder eyelet hole diameter tolerance (D)± 0.1 mm |
Number of solder pins per pole |
| Solder pin dimensions |
Octagonal |
| Solder pin length (l) |
3.2mm |
| Soldering process |
Manual soldering, Wave |
| Storage temperature, max. |
85°C |
| Storage temperature, min. |
-40°C |
| Surface resistance |
Rs = 109 - 1012 O |
| Tape reel diameter Ø (A) |
330mm |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Soldering connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Flange |
| UL File Number Search |
UL Website |
| Version |
OMNIMATE Data - RJ45 modular jack, PCB plug-in |
| Volume resistance |
<25 mO |
| VPE height |
60.00mm |
| VPE length |
329.00mm |
| VPE width |
329.00mm |
| Width |
15.2mm |
| Width (inches) |
0.5984 inch |