Weidmüller 2436210000 WIL Enclosure light 8.5W 711lm white 24V DC 40°

MPN
2436210000
Brand
Weidmuller
EAN-13
4050118448306
Order Code
08-2565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £94.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller Enclosure Light provides efficient illumination with an 8.5 W power output and delivers 711 lumens, suitable for industrial environments. Measuring 40 x 240 x 8 mm, this LED light operates at 24 V DC and is designed for screw mounting. Ideal for switchboard, cabinet, and workplace lighting, it is perfect for enhancing visibility in both plant and industrial settings.
Type Enclosure light
Lamp type LED
Voltage Rating 24V DC
Beam angle 40 - 40
Cable Length 0.3 m
Cable material PUR
Certificate no. (cULus) E354496
Coding A-coded
Colour White
Colour of light according to EN 12464-1 Daylight white > 5300 K
Colour Temperature +60°C
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection M12 plug
Connection thread M12
Connection Type Cable
Core cross-section 0.34mm²
Degree of protection (IP) IP67
Depth 40mm
Depth (inches) 1.5748 inch
Detailed drawing Pole scheme
Dimensioned drawing Detailed drawing
Dimensions (L x W x H) 40 x 240 x 8 mm
Dimmable Yes
Drill hole spacing 225mm
Efficiency class (according to EU Not required
Electronic equipment on rolling stock No
Emitting angle 40°
EPREL Registration number 1181233
External driver required false
Flexible false
GTIN (EAN) 4050118448306
Height 8mm
Height (inches) 0.315 inch
Housing main material hard anodised aluminium
IFTTT support available false
Illumination level 291 lux
Impact resistance IK05
IP Rating IP67
Lamp power 7.5 - 7.5
Lead Length 0.3m
LED features dimmable
LED Modul is attachable no
LEDs 42
Length 40mm
Light colour (CCT) 6500K, White
Light current 886 lm
Lighting Angle 40°
Luminosity 711lm
Luminous Flux 886 - 886
Luminous Intensity 3470
Material Aluminium
Material of end caps PBT
Material of LED cover ESG
Maximum Temperature +60°C
Min. temperature -20°C
Net weight 200g
Number of LEDs 14
Number of Poles 2
Operating Current 0.42A
Operating Life 60.000 h
Operating Temperature -20 - 60°C
Power 8.5W
Protection degree IP67
Rated current 0.31 A
Rated voltage 24 V DC
REACH SVHC Lead 7439-92-1
Recommended class according to UL forNEC Class 2 Shape of the LED module
ROHS Yes
RoHS Compliance Status Compliant with exemption
RoHS Version 2011/65/EU
SCIP bf1e8170-69bb-4440-b3e0-4da351a9a3b0
Shape Rectangular
Sheathing colour black
Suitable for constant current false
Suitable for constant voltage false
Suitable for general lighting false
Suitable for matrix information boards false
Suitable for rail traffic false
Suitable for traffic lights false
Suitable for variable road signs false
Threaded ring material PA
Tightening torque 0.8 Nm
Type of connection Pre-assembled cable
Type of mounting Screw mounting
UL File Number Search UL Website
Version pin, straight
Voltage type DC
Width 240mm
Width (inches) 9.4488 inch
Wiring Pin 4 (Strand: black)

Reviews

Be the first to submit a review

Trustpilot