Weidműller 2424250000 RockStar Male M8 Plug Shrouded Compact Design

MPN
2424250000
Brand
Weidmuller
Order Code
13-9272
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
15+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 05/10/2026

Weidmüller SAIEW-M8B-3S-H8TL is a Circular plug connector, installation (PCB connection system), M8, Number of poles: 3, Rear panel mounting, M 12. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
Type Circular connectors
Connector Size M8
Gender Plug
Coding M8 = none
Connection thread M8
Contact Material Cu-alloy
Contact surface Au (Gold)
Degree of protection (IP), mounted IP67
Dimensioned drawing PCB design
Grouting material PUR
GTIN (EAN) 4050118431018
Housing main material CuZn, nickel-plated
Housing Material Brass
Housings M8 socket
Installation height 8mm
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Material of contact surface Gold
Military Spec True
Mounting method Back wall mounting
Mounting torque max.
Mounting torque range 0.8 Nm
Net weight 14g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 3
Pin series quantity 1
Plugging cycles = 100
Pollution degree 3
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 10 items
Rated current 4 A
Rated current In 4
Rated voltage 60
REACH Compliant
REACH SVHC Lead 7439-92-1
ROHS Yes
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Screw-in thread M8
Seal material FPM
Shield connection Yes
Temperature Range -30…80°C
Tightening torque M8: 0.5 Nm
Type of mounting Rear panel mounting
Version Built-in plugs, M8, Mounting thread: M 12, Num-

Reviews

Be the first to submit a review

Trustpilot