Weidműller 2423610000 Plug M8 Male Unshrouded 3 Pole ρεύμα απაიخرτάჱ

Order Code:

14-0374

Brand: Weidmuller MPN: 2423610000
Qty Unit Price (Ex VAT)
15+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 04/05/2026

Weidmüller produces the 2423610000 plug, which is an M8 male unshrouded connector with 3 poles. This component is ideal for signal and power transmission in compact sensor and actuator applications. It is commonly used in industrial automation systems due to its durability and reliability.
Type SAIE-M8S-4S-H6TL
Coating housing Nickel-plated
Coding M8 = none
Connection thread M8
Contact Material Cu-alloy
Contact surface Au (Gold)
Degree of protection (IP), mounted IP67
Dimensioned drawing PCB design
ECLASS 14.0 27-44-01-10
ECLASS 15.0 27-44-01-10
ETIM 10.0 EC003568
ETIM 8.0 EC003568
ETIM 9.0 EC003568
Grouting material PUR
GTIN (EAN) 4050118430042
Housing main material CuZn, nickel-plated
Housing Material Brass
Housing surface nickel-plated
Housings M8 pin
Installation height 6mm
Insulation Resistance 100 MO
Lock nut material Nickel-plated CuZn
Material of contact surface Gold
Mounting method Back wall mounting
Mounting torque max.
Mounting torque range 0.8 Nm
Net weight 8.16g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Pin series quantity 1
Plugging cycles = 100
Pollution degree 3
Pollution severity 3 (2 within the sealed area)
Protection degree IP67
Qty. 25 items
Rated current 4 A (3-, 4- and 5-pole) / 1.5 A (8-pole)
Rated current In 4
Rated voltage 30
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 0ea6d931-f9e9-40a6-89d9-8d67103189d3
Screw-in thread M8
Seal material NBR
Shield connection No
Temperature Range -30…80 °C
Tightening torque M8: 0.5 Nm
Type of mounting Rear panel mounting
Version Built-in plugs, M8, Mounting thread: M8, Number

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot