Weidmüller SAID-M12S-8-9SMT is a contact insert (circular connector), Solder connection, M12, Number of poles: 8, Coding: A-coded. Contact insert for circular plug-in connector to install in an enclosure.
| Type |
Contact insert |
| Connector Size |
M12 |
| Gender |
Plug |
| Ambient temperature |
-40 - 85 |
| Coding |
A-coded |
| Connection thread |
M12 |
| Contact Material |
Cu-alloy |
| Contact surface |
Au (Gold) |
| Contact Type |
Pin |
| Dimensioned drawing |
PCB design |
| GTIN (EAN) |
4050118430738 |
| Housing main material |
LCP |
| Housings |
M12 pin |
| Inflammability class of insulation material according to UL94 |
V0 |
| Lock nut material |
Nickel-plated CuZn |
| Material connector insert |
Thermoplastic |
| Material contact |
Copper |
| Material insulation body |
Liquid crystal polymer |
| Material of contact insert |
Plastic |
| Material of contact surface |
Gold |
| Net weight |
2.6g |
| Nominal Current |
2 A |
| Nominal Voltage |
30 V |
| Number of data contacts |
8 |
| Number of Poles |
8 |
| Pin series quantity |
1 |
| Plugging cycles |
= 100 |
| Pollution degree |
3 |
| Pollution severity |
3 (2 within the sealed |
| Protection degree |
IP67 |
| Rated current |
4 A (4- and 5-pole) / 2 A |
| Rated current In |
2 |
| Rated voltage |
30 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
0ea6d931-f9e9-40a6-89d9-8d67103189d3 |
| Shield connection |
No |
| Temperature Range |
-25…95°C |
| Tightening torque |
M12: 0.8 Nm |
| Type of electric connection |
Soldering connection |
| UL 94 flammability rating |
V-0 |
| Version |
Built-in plugs, M12, Mounting thread: , Number of |
| With protective conductor |
false |