Weidmüller SAIE-M12B-4-H12TL-PG9 is a Circular plug connector, installation (PCB connection system), M12, Number of poles: 4, Rear panel mounting, PG 9. Circular connector for current transmission. The plug-in connector is soldered directly onto the PCB. Space-saving design with high current density.
| Type |
Circular connectors |
| Connector Size |
M12 |
| Gender |
Plug |
| Coding |
A-coded |
| Connection thread |
M12 |
| Contact Material |
Cu-alloy |
| Contact surface |
Au (Gold) |
| Degree of protection (IP), mounted |
IP67 |
| Front panel section |
Pole scheme |
| GTIN (EAN) |
4050118430578 |
| Housing main material |
CuZn, nickel-plated |
| Housing Material |
Brass |
| Housings |
M12 socket |
| Installation height |
12mm |
| Insulation Resistance |
100 MO |
| Lock nut material |
Nickel-plated CuZn |
| Material of contact surface |
Gold |
| Mounting method |
Back wall mounting |
| Mounting torque |
max. |
| Mounting torque range |
1.2 Nm |
| Net weight |
20g |
| Nominal Current |
4 A |
| Nominal Voltage |
250 V |
| Number of Poles |
4 |
| Pin series quantity |
1 |
| Plugging cycles |
= 100 |
| Pollution degree |
3 |
| Pollution severity |
3 (2 within the sealed area) |
| Protection degree |
IP67 |
| Qty. |
10 items |
| Rated current |
4 A (4- and 5-pole) / 2 A (8-pole) |
| Rated current In |
4 |
| Rated voltage |
250 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
0ea6d931-f9e9-40a6-89d9-8d67103189d3 |
| Screw-in thread |
M12 |
| Shield connection |
No |
| Temperature Range |
-30…80°C |
| Tightening torque |
M12: 0.8 Nm |
| Type of mounting |
Rear panel mounting |
| Version |
Built-in plugs, M12, Mounting thread: PG 9, Num- |