Weidmüller manufactures the 2050010300 cable featuring an M12 connector on one end while the other end is left open for customisation. This component supports versatile wiring installations in industrial environments. It is typically used for connecting sensors, actuators, and other field devices to control cabinets.
| Type |
SAIL-M12BW-S3-3.0P |
| Acceleration |
5 m/s² |
| AF size |
13mm |
| Bending cycles |
10 Mio |
| Bending radius, min., moving |
7.5 x cable diameter |
| Bending radius, min., stationary |
4 x cable diameter |
| Cable Length |
3 |
| Cable Type |
Multi-core |
| Certificate no. (cULus) |
E310075 |
| Coding |
S-coded |
| Colour cable sheath |
Black |
| Colour coding |
blue, brown, Green/yellow |
| Configurable cable length |
No |
| Connection thread |
M12 |
| Connector standard |
IEC 61076-2-111 |
| Contact surface |
Gold-plated |
| Continuity resistance |
0 |
| Core cross-section |
1.5mm² |
| Degree of protection (IP) |
IP67 |
| Dimensioned drawing |
Pole scheme |
| GTIN (EAN) |
4050118441086 |
| Halogen |
No |
| Halogen free |
true |
| Housing main material |
PUR |
| Insulation |
PP |
| Insulation Resistance |
108 O |
| Irradiation crosslinked |
No |
| LED |
No |
| Material of cable sheath |
Polyurethane (PUR) |
| Material of contact surface |
Gold |
| Net weight |
200g |
| Nominal Current |
12 A |
| Nominal Voltage |
600 V |
| Number of Poles |
3 |
| Outer cladding in accordance with UL |
20234 (80 °C / 1000 V) |
| Outside Diameter |
8.5 mm ± 0.3mm |
| PE function |
Yes |
| Permitted cable outer temperature after assembling without vibration |
-50 - 80 |
| Permitted cable outer temperature during assembling/handling |
-40 - 80 |
| Plug left |
M12, S-coded, IP67, |
| Plug right |
free conductor end |
| Plugging cycles |
= 100 |
| Pollution severity |
3 |
| Positioning cable feed, box-sided |
Right-angled |
| Protection degree |
IP67, when screwed in |
| Qty. |
1 items |
| Rated current In |
12 |
| Rated voltage |
600 |
| REACH SVHC |
Lead 7439-92-1 |
| Resistant to welding beads |
No |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant |
| SCIP |
e8d8af70-4c85-4483-bc8c-9bc5b598e2a9 |
| Screened |
false |
| Sheath material |
PUR |
| Sheathing colour |
black |
| Shielded |
No |
| Speed |
5 m/s |
| Suitable for cable carriers |
Yes |
| Temperature range of housing |
-40 … +85 ° C |
| Temperature range, moving |
-40...80°C |
| Temperature range, stationary |
-50...80°C |
| Tightening torque |
M12: 1.0 Nm |
| Type of electrical connection, box-sided |
M12 |
| Type of plug-in contact, box-sided |
Female (bus) |
| UL File Number Search |
UL Website |
| Vulcanized |
false |
| Welding spark resistance |
No |
| Wiring diagram |
The ideal tool: Screwty ® with torque function |
| With LED indication |
false |