Weidműller 2022740000 Klippon TB Mounting Plate Prepunched

MPN
2022740000
Brand
Weidmuller
Order Code
14-7610
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £326.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 18 in stock

Weidmüller KTB MOPL 9161 MSZN H is a Mounting plate (Housing), Klippon TB (Terminal Box), prepunched, 549 x 859 x 12 mm, Sheet steel, galvanized, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Material Steel
Basic material Sheet steel
Depth 12mm
Depth (inches) 0.4724 inch
GTIN (EAN) 4050118403299
Height 859
Height (inches) 33.8188 inch
Material thickness 1.5mm
Net weight 5670g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish galvanized
Surface protection Galvanised
Version Klippon TB (Terminal Box), Mounting plate, pre-
Width 549
Width (inches) 21.6141 inch

Reviews

Be the first to submit a review

Trustpilot