Weidműller 2022650000 Klippon Mounting Plate Terminal Box Prepunched

MPN
2022650000
Brand
Weidmuller
Order Code
14-7607
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £160.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 35 in stock

Weidmüller KTB MOPL 5535 MSZN H is a Mounting plate (Housing), Klippon TB (Terminal Box), prepunched, 289 x 495 x 1.5 mm, Sheet steel, galvanized, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Material Steel
Basic material Sheet steel
Depth 1.5mm
Depth (inches) 0.0591 inch
GTIN (EAN) 4050118403701
Height 495
Height (inches) 19.4882 inch
Material thickness 1.5mm
Net weight 1717g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish galvanized
Surface protection Galvanised
Version Klippon TB (Terminal Box), Mounting plate, pre-
Width 289
Width (inches) 11.3779 inch

Reviews

Be the first to submit a review

Trustpilot