Weidműller 2004300000 Connector Female 90 Degree Outgoing Elbow Unshrouded

MPN
2004300000
Brand
Weidmuller
Order Code
14-7919
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £34.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 85 in stock

Weidmüller manufactures the connector model 2004300000, a female 90-degree outgoing elbow that is unshrouded. This connector is often used in industrial applications requiring compact and efficient electrical connections. It is suitable for situations necessitating a secure fit where space may be limited.
Type D Sub Connector
BUS interface D-Sub 9-pole, Pin
BUS PG interface D-Sub 9-pole, Socket
BUS, cable interface M12 B-coded male and
Connection Type Other
Contact Type Female
Data Rate 12 MBit/s
Depth 16.8mm
Depth (inches) 0.6614 inch
GTIN (EAN) 4050118388824
Height 58.8mm
Height (inches) 2.315 inch
Housing main material ZnAl
Humidity Max. 75% at +25°C, non-
Interlock UNC4-40
Net weight 70g
Number of Poles 9
Outgoing elbow 90°
Plugging cycles = 200
Plug-in connector and pin assignment In accordance with the
Programming interface Yes
Protection degree IP30
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3cc1d9b1-0f2a-47ed-a501-ddcfcfaaf625
Temperature range of housing -20...+70 ° C
Terminating resistor available Yes
Tightening torque 0.3 Nm
Version SUB-D
Width 49mm
Width (inches) 1.9291 inch

Reviews

Be the first to submit a review

Trustpilot